AcceleRate® Board-To-Board and Cable Systems
0.635 mm (0.025”) pitch solutions rated for 64 Gbps PAM4 and 112 Gbps PAM4 applications
Samtec’s AcceleRate® series provide extreme performance for both board-to-board and cable-to-board applications. The AcceleRate® HD ADF6/ADM6 series are ultra-dense, multi-row mezzanine strips rated for 64 Gbps PAM4 on a 0.635 mm (0.025”) pitch. The AcceleRate® HP APF6/APM6 series are high-performance, open-pin-field arrays rated for 112 Gbps PAM4 on a 0.635 mm (0.025”) pitch. The AcceleRate® cable-to-board ARC6/ARF6 series are the industry’s slimmest cable system with direct attach technology and ultra-low skew twinax cable rated for 64 Gbps PAM4 on a 0.635 mm (0.025”) pitch.
Additional Videos: Samtec Connections Accelerate Product Line
Features
- 0.635 mm (0.025”) pitch
- Speeds from 64 Gbps PAM4 to 112 Gbps PAM4
- Edge Rate® contacts for rugged signal integrity performance
- PCIe® 6.0/CXL® 3.2 capable
- Open-pin-field design for grounding and routing flexibility
- Ultra-low skew twinax cable
Industries
- Datacom
- Industrial
- Military/Aerospace
- Medical
- Computer & Semiconductor
- Automotive
- Instrumentation
Literature
Featured Products
ADF6/ADM6
AcceleRate® HD Ultra-Dense Multi-Row Arrays
- 0.635 mm (.025”) pitch
- Performance up to 64 Gbps PAM4 (32 Gbps NRZ)
- Incredibly dense with up to 400 total I/Os
- Slim 5 mm width
- Stack Heights: 5, 7, 9, 10, 11, 12, 14 and 16 mm
- 4-row design, 10 to 100 positions per row (40 to 400 total positions)
- Edge Rate contact system is optimized for signal integrity performance
- Open-pin-field design for grounding and routing flexibility
- PCIe® 6.0/CXL® 3.2 capable
APF6/APM6
AcceleRate® HP High-Performance Arrays
- 0.635 mm (.025”) pitch
- Performance up to 112 Gbps PAM4 (56 Gbps NRZ)
- Cost-optimized solution
- Low profile 5 mm and up to 10 mm stack heights
- Up to 800 total pins available; roadmap to 1,000+ pins
- Open-pin-field design for grounding and routing flexibility
- PCIe® Gen 6.0/CXL® 3.2 capable
ARC6/ARF6
AcceleRate® Slim Body Direct Attach Cable Assemblies
- 0.635 mm (.025”) pitch
- Performance up to 64 Gbps PAM4 (32 Gbps NRZ)
- Incredibly slim 7.6 mm width
- High-density 2-row design
- 8, 16 and 24 differential pair options available
- 34 AWG, 100 Ω Eye Speed® ultra-low skew twinax cable
- Mating board level socket (ARF6) features standard weld tabs
- Rugged metal latching and shielding
- “Reversed Polarity” pinout option for reduced Far-End Crosstalk
- Flyover system simplifying board layout and extending signal reach