RoPD® Rosenberger Power Data Series

Rosenberger's RoPD series magnetic connecting system for power and data transmission

Image of RoPD® Rosenberger Power Data SeriesRosenberger's RoPD series utilizes a magnetic locking system with a perfect self-locating capability. The magnetic locking system helps provide a reliable connection, even for hard-to-reach positions and forced disconnection will not damage the connectors. The RoPD series was originally developed for the light electric vehicle (LEV) industry. They are especially suited for data communication and power transmission of voltages up to 48 V and current loads up to 40 A. The contact system consists of four data contacts and two power transmission pins. The system does not feature hot-plug capability because the data contacts enable the power contacts when correctly connected. The power contacts are based on a pin and socket principle, which balances out tolerances through contact springs, making it suitable for a high quantity of mating cycles. In the automobile industry, this power connection system has proved itself time and again. The four data contacts can be used as a BUS system with additional supply voltage.

Features
  • Magnetic locking mechanism
  • 4-pins for data communication and 2-pins for power transmission
  • 100% self-location
  • Shallow mounting depth
  • Shock- and vibration-proof
  • Reliable contact pressure
  • Zero-force mating
  • High number of mating cycles: > 2500
  • Waterproof and robust

RoPD Rosenberger Power Data Series

ImageManufacturer Part NumberDescription1st Connector Gender1st Connector OrientationAvailable QuantityPriceView Details
CBL 6POS RCPT TO WIRE LEAD 6.56'C003-MB-2000CBL 6POS RCPT TO WIRE LEAD 6.56'Female Sockets-0 - Immediate$637.68View Details
CBL 6POS RCPT RA TO WIRE 6.56'C003-MA-2000-CCBL 6POS RCPT RA TO WIRE 6.56'Female Sockets-0 - Immediate$447.68View Details
CBL 6POS PLUG TO WIRE LEAD 0.98'C003-MC-300CBL 6POS PLUG TO WIRE LEAD 0.98'Male Pins-0 - Immediate$155.47View Details
Published: 2018-04-03