BD9Cxxx Series DC/DC Bucks

Easily upgrade with pin-compatible BD9Cxxx series DC/DC bucks from Rohm

Image of Rohm Semiconductor's BD9Cxxx series DC/DC BucksROHM’s BD9Cxxx synchronous step-down DC/DC converters integrate low RDS(ON) high side and low side FETs that reduces board space requirements and provide greater than 90% efficiency. The four parts in this family all feature 4.5 V to 18 V inputs and a 0.8 V ±1% accurate resistor-adjustable output voltage.

The BD9C301 (3 A), BD9C401 (4 A), BD9C501 (5 A), and BD9C601 (6 A) are all pin compatible, which provides flexibility for situations where power needs may increase or decrease through the design cycle. To make power design easy, each datasheet includes an application circuit, BOM, and layout consideration for a 12 V input to 3.3 V output. BD9Cxxx evaluation boards are available and can be purchased for further testing.

Features Applications
  • Long time support product for industrial applications (BD9C301)
  • Synchronous single DC/DC converter
  • Over-current protection
  • Thermal shutdown protection
  • Under-voltage lockout protection
  • Short-circuit protection
  • Fixed soft-start function
  • Industrial equipment
  • Broadband network and communication interface
  • Entertainment devices
  • Set-top boxes
  • DVD/Blu-ray disc players/recorders

BD9Cxxx Series DC/DC Bucks

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC REG BUCK ADJ 5A 8HTSOP-JBD9C501EFJ-E2IC REG BUCK ADJ 5A 8HTSOP-J8061 - Immediate$13.57View Details
IC REG BUCK ADJ 6A 8HTSOP-JBD9C601EFJ-E2IC REG BUCK ADJ 6A 8HTSOP-J795 - Immediate$14.71View Details
IC REG BUCK ADJ 4A 8HTSOP-JBD9C401EFJ-E2IC REG BUCK ADJ 4A 8HTSOP-J2010 - Immediate$11.29View Details
IC REG BUCK ADJ 3A 8SOPJBD9C301FJ-E2IC REG BUCK ADJ 3A 8SOPJ30084 - Immediate$9.32View Details

BD9Cxxx Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR BD9C301BD9C301FJ-EVK-001EVAL BOARD FOR BD9C3010 - Immediate$457.62View Details
EVAL BOARD FOR BD9C401BD9C401EFJ-EVK-001EVAL BOARD FOR BD9C4010 - Immediate$507.58View Details
EVAL BOARD FOR BD9C601BD9C601EFJEVK-101EVAL BOARD FOR BD9C6010 - Immediate$220.12View Details
Published: 2015-07-06