APLC Series Multi-Layer Aluminum Polymer Capacitors

RESI launched the APLC series multi-layer aluminum polymer capacitors helping users elevate power solutions

Image of RESI APLC Series Multi-Layer Aluminum Polymer CapacitorsThe RESI APLC series cutting-edge multi-layer aluminum polymer capacitors, designed for high-performance and reliability.

These capacitors from RESI are engineered to upgrade low voltage power systems. With their compact 2917 (7343 metric) package, they offer an exceptional combination of small size and high power density, making them ideal for space-constrained applications. Boasting high capacitance and low ESR (equivalent series resistance), they ensure efficient power delivery, stabilizing DC bus voltage, improving dynamic response, smoothing voltage, reducing ripple, and enhancing EMI performance.

Features
  • Compact 7.3 mm x 4.3 mm size with 1.9 mm thickness (other options available)
  • High capacitance and low ESR for efficient power handling
  • Stable performance and long lifespan for reliable operation
  • Safe failure mode reducing fire risks
  • Consistent performance across different temperatures and frequencies
  • Free from piezo effect noise for clean operation
  • Compliant with RoHS and REACH standards
Applications
  • Server power systems to ensure stable operation
  • Notebook computers for optimized battery performance
  • DC/DC converters to enhance power conversion efficiency
  • Security and protection systems for reliable energy supply
Electrical
  • Rating voltage range: 2 V to 16 V
  • Capacitance reaching up to 560 µF
  • ESR as low as 3 mohm

APLC Series Multi-Layer Aluminum Polymer Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
CAP ALUM POLY 150UF 20% 6.3V SMD
APLC0J151M012S9CAP ALUM POLY 150UF 20% 6.3V SMD600 - Immediate$8.04View Details
New at DigiKey
CAP ALUM POLY 470UF 20% 2V SMD
APLC0D471M006S9CAP ALUM POLY 470UF 20% 2V SMD600 - Immediate$9.45View Details
New at DigiKey
CAP ALUM POLY 470UF 20% 2.5V SMD
APLC0E471M4R5S9CAP ALUM POLY 470UF 20% 2.5V SMD600 - Immediate$10.74View Details
New at DigiKey
CAP ALUM POLY 330UF -35~10% 6.3V
APLC0J331Y012S9CAP ALUM POLY 330UF -35~10% 6.3V575 - Immediate$12.22View Details
New at DigiKey
CAP ALUM POLY 560UF 20% 2V SMD
APLC0D561M4R5S9CAP ALUM POLY 560UF 20% 2V SMD600 - Immediate$13.44View Details
Published: 2025-09-16