1 W and 2 W AC/DC Converters for Smart Home and Smart Office Applications
RECOM Power complements its low-power RAC series with low-cost converters with EN60335 household certification
RECOM Power's The RAC01-G (1 W) and RAC02-G (2 W) series were specially designed to continuously and efficiently power smart building infrastructures. They offer a universal input voltage range for worldwide use. Standard 5 VDC or 12 VDC outputs are suitable to power relays, gateways, and building automation nodes.
A typical no-load power consumption of only 180 mW makes them particularly energy-saving solutions. They operate over a wide temperature range from -25°C to +80°C and fit into a tiny 33.7 mm x 22.2 mm x 19.0 mm package.
All modules are certified to EN60950 and EN62368 and come with a three-year warranty. EN55022 Class A (RAC-GA) and Class B (RAC-GB) certifications are reached without additional components. The RACxx-GA series is also certified to the EN60335 household norm.
- Low cost AC/DC
- Wide operating temperature range
- Class II design with no FG
- EN55022 Class A/B
- EN60335-1 certified (RACxx-GA)
- Fully protected outputs
- Household IoT applications
- Building automation
- Industrial electrical equipment
- Factory automation equipment
- Handheld electronic devices
- Smart house/building applications

RAC01-GA and RAC02-GA Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC01-05SGA | AC/DC CONVERTER 5V 1W | 510 - Immediate | $55.22 | View Details |
![]() | ![]() | RAC01-12SGA | AC/DC CONVERTER 12V 1W | 20 - Immediate | $55.22 | View Details |
![]() | ![]() | RAC02-05SGA | AC/DC CONVERTER 5V 2W | 230 - Immediate | $61.37 | View Details |
![]() | ![]() | RAC02-12SGA | AC/DC CONVERTER 12V 2W | 33 - Immediate | $61.37 | View Details |
RAC01-GB and RAC02-GB series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC01-05SGB | AC/DC CONVERTER 5V 1W | 85 - Immediate | $55.22 | View Details |
![]() | ![]() | RAC01-12SGB | AC/DC CONVERTER 12V 1W | 254 - Immediate | $55.22 | View Details |
![]() | ![]() | RAC02-05SGB | AC/DC CONVERTER 5V 2W | 799 - Immediate | $61.37 | View Details |
![]() | ![]() | RAC02-12SGB | AC/DC CONVERTER 12V 2W | 38 - Immediate | $61.37 | View Details |