CPI2-B1-CY8C Production Device Programmer

Phyton's in-system programmer for Cypress Semiconductor PSOC®1, PSOC3, and memory devices and MCUs from other manufacturers

Image of Phyton's CPI2-B1-CY8C Production Device ProgrammerIntended for production and development, this Phyton tool supports Flash programming of Cypress Semiconductor PSOC1 and PSOC3 devices. It supports SPI and other serial Flash memory devices as well as such popular 8- and 16-bit microcontroller families (i.e., PIC™, AVR™, 89C5x, Z8®, and others). Programming other complex 32-bit MCU architectures and PLDs may require purchasing additional device library licenses from Phyton. The programmer can be controlled either from a computer or in standalone mode. Up to 72 CPI2-B1-CY8C programmers can be driven from one PC. Working in the gang mode, multiple programmers can concurrently flash different device types on a multi-PCB panel.

Features
  • USB 2.0 high-speed and 100 Mbps LAN communication interfaces
  • Programs devices with VCC from 1.2 V to 5.5 V
  • Supports JTAG, SWD, DAP, SPI, SCI, I²C, UART, and other interfaces
  • Can program some devices at a long distance: up to 5 m (15 ft)
  • Intuitive, user-friendly graphical user interface (GUI)
  • Simplified GUI for use by unskilled personnel
  • Stores up to 256 standalone projects on a built-in SD card
  • ATE-friendly: up to 32 standalone projects can be launched by ATE signals
  • Application control interface (ACI) and SDK
  • Enables control from programs in VB, C, C++, C#, and LabVIEW™
  • On-the-fly control of already launched programmer
  • Featured with a scripting language
  • Enable writing serial numbers, checksums, bar codes, and other unique data into UUT
  • Reliable data and project settings protection, tamperproof software and firmware
Applications
  • Development of electronic equipment with in-system programmable devices
  • In-field service
  • Mass production programming of multi-PCB panels
  • Use in test fixtures and other ATE

CPI2-B1-CY8C Production Device Programmer

ImageManufacturer Part NumberDescriptionUtilized IC / PartAvailable QuantityPriceView Details
ISP BASIC+CYPRESS CY8C2/CY8C3CPI2-B1-CY8CISP BASIC+CYPRESS CY8C2/CY8C3EEPROM, FLASH, MCU, PLD0 - Immediate$6,076.41View Details
Published: 2019-08-07