TC Routers
Phoenix Contact's TC routers are industrial 4G LTE mobile routers approved for Verizon® and AT&T®
Phoenix Contact's TC routers are industrial 4G LTE mobile routers that are approved for Verizon and AT&T. They enable high-performance and high-speed data links via mobile networks. The integrated firewall and virtual private network (VPN) protect a user's application against unauthorized access. A removable SD card provides simple configuration loading in the field.
These devices feature electromagnetic compatibility (EMC) and an extended temperature range making them ideal for harsh environments. These rugged routers provide easy, wireless remote communication between SCADA servers, PLCs, camera surveillance, or any Ethernet field device.
Features
- 4G LTE high-speed capability with fallback to 3G (AT&T only)
- Realtime monitoring with an always-on connection via mobile network
- Realtime protection via stateful inspection firewall for dynamic filtering and NAT table
- Digital output triggered by SMS or command from a remote system control
- Configuration via web-based management or microSD card enables these routers to be freely reconfigured by web service or pre-set microSD card, providing faster field maintenance replacement and configuration
- Two local Ethernet connections allow more than one device to connect simultaneously without any hardware addition
- Switchable energy-saving mode saves energy for battery-powered applications
- Video surveillance
- Remote controls/remote PLCs
- Remote access and monitoring
TC Routers
| Image | Manufacturer Part Number | Description | Frequency | Applications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2702533 | INDUSTRIAL ROUTER AT&T | 700MHz, 850MHz, 1.7GHz, 1.9GHz | General Purpose | 0 - Immediate | $5,223.47 | View Details |
![]() | ![]() | 2702532 | INDUSTRIAL ROUTER VERIZON | 700MHz, 1.7GHz | General Purpose | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2702528 | INDUSTRIAL ROUTER EURO | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | General Purpose | 0 - Immediate | $5,675.83 | View Details |
Accessories - Coaxial Cable
| Image | Manufacturer Part Number | Description | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2867694 | COAX CBL SMA TO N-TYPE 11.8" | N-Type Jack | Female | Panel Mount | 0 - Immediate | $377.12 | View Details |
Accessories - Adapter Coaxial Connector
| Image | Manufacturer Part Number | Description | Adapter Series | Center Gender | Convert From (Adapter End) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2917036 | COAX ADAPT SMA TO N | SMA to N | Female to Male | SMA Jack, Female Socket | 0 - Immediate | $256.88 | View Details |
Accessories - RF Antenna
| Image | Manufacturer Part Number | Description | Frequency (Center/Band) | Frequency Range | Number of Bands | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2702273 | RF ANT 700MHZ/800MHZ WHIP STR 5M | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | - | 8 | 0 - Immediate | See Page for Pricing | View Details |
Accessories - Surge Protector
| Image | Manufacturer Part Number | Description | Mounting Type | Region Utilized | Housing Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2801050 | CN-UB-280DC-3-BB | - | International | Brass | 0 - Immediate 8 - Factory Stock | $811.92 | View Details |