Heavy Duty Clamping Multi-Purpose Vise
PanaVise's heavy duty clamping multi-purpose vise is self-centering and mobile with an extra-wide opening
PanaVise's heavy duty clamping multi-purpose vise contains a self-centering, extra-wide opening head, an original PanaVise base, and a bench clamp base mount. By centering the weight, this vise head allows users to hold larger, heavier objects with ease; it opens up to 9". The double-action jaws open and close quickly and can be reversed to provide 0" closure. The standard PanaVise base is controlled by an easy-to-use single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation. The HD clamping base includes four non-marring, anti-skid neoprene pads for additional anti-slip characteristics without excessive tightening of the clamping screw. There is a finger grip for added convenience and the vise clamps to anything up to 3.4375" (87.3 mm) thick.
- HD clamping multi-purpose vise is one of the best all-round vise combos on the market
- Self-centering, extra-wide opening jaws open a full 9" (228.6 mm) and hold heavy objects by centering weight over the base
- Ribbed, neoprene jaw pads are 1.875" (47.6 mm) high x 1.5" (38.1 mm) wide and provide a sure grip; reverse the pads and the wide V holds cylindrical objects
- Double action jaws open/close quickly; jaws can be reversed to provide 0" closure
- Vise head length: 11.5" (292.1 mm); height (shaft to top of jaw pads): 5.25" (133.3 mm)
- Standard PanaVise base is controlled by an easy-to-use single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation
- HD clamping base includes four non-marring, anti-skid neoprene pads for additional anti-slip characteristics without excessive tightening of the clamping screw
- HD clamping base includes finger grip for added convenience and clamps to anything up to 3.4375" (87.3 mm) thick
- Throat depth from center of clamping screw: 2.3125" (58.7 mm)
Heavy Duty Clamping Multi-Purpose Vise
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 314 | HD CLAMPING MULTI-PURPOSE VISE | 18 - Immediate | $950.43 | View Details |