Grid-EYE® Wide-Angle Infrared Array Sensors
Panasonic’s AMG88x543 sensors feature a compact SMD design using MEMS thermopile technology
Panasonic's AMG88x543 Grid-EYE wide-angle infrared array sensors feature high-resolution 8 pixels by 8 pixels for a total of 64 pixels for temperature distribution. These 90° sensors offer a digital output I²C external interface for thermal presence, direction, and temperature values. The built-in lens includes an improved 90° viewing angle and features a compact SMD design using MEMS thermopile technology. They are available in 3.3 V and 5.0 V operating voltage options.
The Grid-EYE wide-angle type sensor applications include human detection, people counting, thermal mapping, digital signage, security, lighting control, kiosks/ATMs, medical imaging, automatic doors, robotics, and more.
- Improved viewing from 60° to 90° for larger area coverage
- Compatible with previous AMG88xx 60° model
- High-resolution 8 pixels x 8 pixels for a total of 64 pixels for temperature distribution
- PCB mountable device, SMD type
- Applied voltage: 3.3 V ±0.3 V or 5.0 V ±0.5 V
- Temperature range of measuring object: 0°C to +80°C
- Operating temperature range: 0°C to +80°C
- Smart homes
- Automotive
- Lighting
- Computers/IT
- Industrial electronics
- HVACs and air conditioners/building energy management systems (BEMS)
- Microwave ovens/kitchen appliances
- Surveillance/security systems
- Automatic doors/elevators
Grid-EYE® Wide Angle Infrared Array Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMG885543 | SENSOR IR 5.0V 90 DEGREE FOV | 174 - Immediate | $192.90 | View Details |
![]() | ![]() | AMG883543 | SENSOR IR 3.0V 90 DEGREE FOV | 165 - Immediate | $192.90 | View Details |