Louvered Filter Fan Kits
Orion’s heavy-duty louvered filter fan kits protect cabinets
Orion Fans offers the lowest-cost filter fan kit in the industry. The LFG kit series is designed to prevent dust, dirt and moisture from entering industrial, server, electrical, and electronic cabinets. The fan guards also serve as a safety mechanism to protect fingers from being injured by the fan blades.
The LFG kit series consists of the louvered fan guard, filter, fan, metal guard, and hardware. With standard kits available for 120 mm, 172 mm, 225 mm, 254 mm, and 280 mm AC and DC fans, the LFG series can be rated to IP54, IP55 or IP56 depending on the fan used. Other configurations are available upon request. The LFG series can maintain a NEMA 12 rating when used with an Orion harsh environment fan.