NCS333 Family of High Precision Operational Amplifiers

onsemi's NCS333 family of op amps offer very low input offset voltages and near-zero drift

Image of onsemi's NCS2333, NCS333, NCS4333 Operational Amplifiersonsemi's NCS333 family of high precision op amps feature very low input offset voltages and near-zero drift over time and temperature. These low quiescent current amplifiers have high impedance inputs with a common-mode range 100 mV beyond the rails as well as rail-to-rail output swings within 50 mV of the rails. These op amps operate over a wide supply range from 1.8 V to 5.5 V. The NCS333 family exhibits outstanding CMRR without the crossover associated with traditional complementary input stages. The NCS333, as well as the dual version, NCS2333, and the quad version, NCS4333, come in a variety of packages and pinouts.

Features
  • Zero drift: 0.07 µV/°C max
  • Low offset voltage:
    • 10 µV max for NCS333
    • 30 µV max for NCS2333 and NCS4333
  • Low noise: 1.1 µVPP, 0.1 Hz to 10 Hz
  • Quiescent current per channel: 17 µA typical at 3.3 V supply
  • Supply voltage: 1.8 V to 5.5 V
  • Rail-to-rail input and output
  • NCV prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q100 qualified and PPAP capable
  • Pb-free, halogen-free / BFR-free, and RoHS-compliant
Applications
  • Temperature measurements
  • Transducer applications
  • Current sensing

Operational Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICNCS2333DR2GIC OPAMP ZERO-DRIFT 2 CIRC 8SOIC5209 - Immediate$7.80View Details
IC OPAMP ZERO-DRIFT 4CIRC 14SOICNCS4333DR2GIC OPAMP ZERO-DRIFT 4CIRC 14SOIC3347 - Immediate$4.76View Details
Published: 2017-03-02