G8V Micro 280 Automotive Relays

Omron offers its automotive micro 280 terminal type relays in a miniaturized package

Image of Omron's G8V Micro 280 Automotive RelaysOmron's G8V micro 280 relays are an ISO 280 footprint used in most modern automotive vehicles today. Featuring either SPST or STDT layouts, these low profile automotive relays are capable of switching 20 A resistive on the normally open contact with a 60 A inrush. These relays are designed for fuel pumps, windshield wipers, blowers and climate controls, and seating controls.

Features Typical Applications
  • Available in both SPST and SPDT versions
  • Miniaturized package (reduced outer length and width)
  • L x W x H = 22.5 mm x 15 mm x 25.5 mm nominal
  • 280 terminal type
  • Full automated assembly
  • Electric sunroofs
  • Head-lamps
  • Blower fan motors
  • Fuel pumps
  • ABS and Horns

G8V Micro 280 Automotive Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY AUTOMOTIVE SPST 20A 12VG8V-1A7T-R-DC12RELAY AUTOMOTIVE SPST 20A 12V0 - ImmediateSee Page for PricingView Details
RELAY AUTOMOTIVE SPDT 10A 12VG8V-1C7T-R-DC12RELAY AUTOMOTIVE SPDT 10A 12V0 - ImmediateSee Page for PricingView Details
RELAY AUTOMOTIVE SPST 35A 12VG8V-RH-1A7T-R-DC12RELAY AUTOMOTIVE SPST 35A 12V0 - ImmediateSee Page for PricingView Details
RELAY AUTOMOTIVE SPDT 20A 12VG8V-RH-1C7T-R-DC12RELAY AUTOMOTIVE SPDT 20A 12V0 - ImmediateSee Page for PricingView Details
Published: 2016-03-25