S32K3-WB Evaluation Board

NXP's evaluation board includes the FS26 safety system basis chip, 100BASE-T1 Ethernet switch (SJA1105), RF receiver, and LF driver

Image of NXP's S32K3-WB Evaluation BoardNXP's S32K344-WB is an evaluation and development board based on the 32-bit Arm® Cortex®-M7 S32K3 MCU with dual cores configured in lockstep mode and ASIL D safety hardware. The S32K344-WB includes the FS26 safety system basis chip, 100BASE-T1 Ethernet switch (SJA1105), RF receiver, and LF driver.

Features
  • Four CAN interfaces (TJA1145 and TJA1044)
  • Eight LIN interfaces (TJA1124 and SJA1124)
  • Power management capabilities with HB2001 H-bridge, MC33879 serial switch, and FS5600 dual buck regulator
  • CAN, LIN, and automotive Ethernet interfaces
  • H-bridge, switches, SBCs, and buck regulators
  • Audio converter with audio jacks
  • MicroUSB UART port
  • Pushbuttons, potentiometer, electrodes, and JTAG connectors
  • High-level drivers (HLD) (examples with S32DS)
  • Low-level drivers (LLD) (examples based on RTD)
  • Lightweight IP (lwIP) (LLD example)
  • Self-test (LLD example)
  • SGTL5000 audio converter with three audio jacks
  • Two MicroUSB UART ports
  • Arduino UNO print-out compatible with expansion “shield” support
  • Complete out-of-box experience:
    • S32K real-time drivers
    • NXP's HSE designed for ISO 21434
    • FreeMASTER debugging tool
    • Model-based design toolbox (MBDT)
Applications
  • Audio video bridging (AVB)
  • Zonal IO aggregators
  • Domain controllers
  • Passive entry passive start (PEPS) systems
  • Gateways
  • Heating, ventilation, and air conditioning (HVAC)
  • Lighting controls
  • Steering locks
  • Body control modules (BCMs)
Diagrams


Click to enlarge

S32K3-WB Evaluation Board

ImageManufacturer Part NumberDescriptionTypeCore ProcessorPlatformAvailable QuantityPriceView Details
S32K344-WBS32K344-WBS32K344-WBMCU 32-BitARM® Cortex®-M7-2 - Immediate$5,348.54View Details
Published: 2023-08-01