PCA9421 PMIC

NXP's power management IC is ideal for low-power applications for the IoT and industrial markets

Image of NXP's PCA9421 PMICAdding on to the PMIC family for low-power applications, NXP's PCA9421 is a highly integrated power management IC (PMIC), targeted to provide a full-power management solution for low-power microcontroller applications or other similar applications.

The device integrates two step-down (buck) DC/DC converters and two low dropout linear regulators (LDO) which have I²C programmable output voltage.

Both buck regulators have integrated high-side and low-side switches and related control circuitry to minimize the external component counts. A pulse-frequency modulation (PFM) approach is utilized to achieve better efficiency under light load conditions.

Other protection features include overcurrent protection (OCP), undervoltage lockout (UVLO), thermal regulation, warning, shutdown, and watchdog features.

The PCA9420 includes a battery charger and is appropriate for systems with a battery, while the PCA9421 offers the same PMIC functionality without the battery charger.

The PCA9421 extends battery life thanks to NXP's light load power efficiency, ultra-low standby power, two integrated high-efficiency buck regulators, two low dropout linear regulators (LDOs), an ultra-small footprint, and built-in mode transition function for fast PMIC operation mode switch working together with the target MCU / MPU (i.MX 8M, 9X) and in specific MCX N94x and N54x MCUs with dual-core Arm® Cortex®-M33, EdgeLock® secure subsystem, and neural processing unit.

Easily compatible with an array of different MCU operation modes, it has enabled a wave of power-efficient devices for Li-ion battery-powered low-power applications, such as hearables, fitness bands, and watches.

These devices are characterized across a -40°C to +85°C ambient temperature range, designed for IoT and industrial applications.

Features
  • Optimized for low-power applications
  • Typical 100 nA quiescent current in ship mode
  • Small total solution size
  • Built-in mode configuration to accommodate fast mode switch, supporting different MCU operation modes
  • i.MX RT MCU supported
  • Load supply voltage: 2 V (min), 6.8 V (max)
  • I²C interface and input control
  • Output current: 0.5 A
  • A pulse-frequency modulation (PFM) approach is utilized to achieve better efficiency under light load conditions
  • Overcurrent protection and undervoltage lockout (UVLO) are also provided
  • By default, the input for these regulators is powered by either VIN or VIN_AUX, whichever is greater
Applications
  • EV charging stations
  • I/O control
  • Industrial gateways
  • Industrial HMIs (human-machine interfaces)
  • Machine vision and scanning
  • Audio sound bars
  • Energy meters/grid equipment
  • Environmental controls
  • Home security hubs
  • Sensor hubs
  • Smart doorbells
  • Smart locks

PCA9421 PMIC

ImageManufacturer Part NumberDescriptionApplicationsCurrent - SupplyVoltage - SupplyAvailable QuantityPriceView Details
IC PMIC HVQFN24PCA9421BSZIC PMIC HVQFN24Microcontroller, MCU5.5µA3.3V ~ 5.5V879 - Immediate$19.48View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionTypeFunctionEmbeddedAvailable QuantityPriceView Details
EVAL BOARD FOR PCA9421PCA9421UK-EVMEVAL BOARD FOR PCA9421Power ManagementPower SupplyYes, MCU7 - Immediate$1,080.24View Details
Published: 2023-11-30