NTS0308 8-Bit Dual-Supply Translating Transceiver
NXP's transceiver offers a longer one-shot pulse for driving larger capacitive loads with reduced ringing and overshoot
NXP's NTS0308E is an 8-bit dual-supply translating transceiver with automatic direction sensing that enables bidirectional voltage-level translation. It features eight 1-bit input/output ports (A and B), one output-enable input (OE), and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 0.95 V and 3.6 V. VCC(B) can be supplied at any voltage between 1.65 V and 5.5 V. This flexibility makes the device suitable for translating between any of the voltage nodes (0.95 V, 1.2 V, 1.8 V, 2.5 V, 3.3 V, and 5.0 V). VCC(A) must be less than or equal to VCC(B) to ensure proper operation. Pins A and OE are referenced to VCC(A) and pin B is referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state.
- Wide supply voltage range:
- VCC(A): 0.95 V to 3.6 V
- VCC(B): 1.65 V to 5.5 V
- VCC(A) must be less than or equal to VCC(B)
- No power sequencing required
- Maximum data rate
- Open-drain: 2 Mbps
- Push-pull: 20 Mbps
- Longer one-shot pulse for driving larger capacitive loads with much-reduced ringing and overshoot
- A-side and OE inputs accept voltages up to 3.6 V and are 3.6 V tolerant
- B-side inputs accept voltages up to 5.5 V and are 5.5 V tolerant
- ESD protection:
- IEC 61000-4-2 Class 4, 8 kV contact for B-side port
- HBM JESD22-A114E Class 2 exceeds 2000 V for both ports
- CDM JESD22-C101E exceeds 1000 V for both ports
- Latch-up performance exceeds 100 mA per JESD 78B class II
- Package options: TSSOP20
- Specified from -40°C to +125°C
- Consumer
- Communications
- Smart cards
- Interface to low-voltage systems
- Level translation for I2C/SMBus, UART, SPI, and GPIO
- Alternate source for TXS0108EPW
NTS0308 8-bit Dual-Supply Translating Transceiver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTS0308EPWJ | IC XLTR VL BIDIR 20-TSSOP | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Primary Attributes | Function | Embedded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OM13543 | EVAL BOARD FOR NTS0304E | Level Shifter | Logic-Level Translator | - | 1 - Immediate | $665.70 | View Details |