In-Vehicle Networking
Enabling the software-defined vehicles of tomorrow.
The hundreds of on-board computers in today’s automobiles rely on the In-Vehicle Network to provide safety, security and comfort. NXP’s comprehensive selection of in-vehicle networking devices offers solutions to satisfy these needs in today’s ever-growing market. The portfolio covers LIN, for cost-effective communications, CAN, for mainstream performance and connectivity, Ethernet, for the software-defined vehicle and FlexRay for high-end safety applications. The selection of System Basis Chips (SBCs) provides power and connectivity to ECUs requiring high-integration and performance.
- CAN & CAN FD Transceivers
- LIN Solutions
- Ethernet
- FlexRay
CAN & CAN FD Transceivers
NXP’s CAN transceiver portfolio covers all modes and functions of the CAN protocol and its advancements, while providing high EMC performance, safety, reliability, and a secure supply chain. Innovations in this area open the door to faster and more complex networks than ever before, ensuring the protocol’s relevance for years to come.
Key Features
- HS CAN, CAN FD, CAN SIC (ISO11898-2:2024)
- Support for Partial Networking
- VIO for 3.3V/5V interfacing
- Isolation
- Options for 12V and 24V systems
- Extended temperature ranges
Applications
- Automotive
- Infotainment
- Sensor nodes
- Engine control
- Body control
- Chassis control
- ADAS
Featured Products
Device List
| Mfr Part # | Description |
|---|---|
| TJA1042 | High-Speed CAN Transceiver with Standby Mode |
| TJA1043 | High-Speed CAN Transceiver with Standby and Sleep Mode |
| TJA1044 | High-speed CAN transceiver with Standby mode |
| TJA1044V | High-speed CAN transceiver with Standby mode |
| TJA1049 | High-speed CAN transceiver with Standby mode |
| TJA1051 | High-speed CAN transceiver |
| TJA1052 | Galvanically isolated high-speed CAN transceiver |
| TJA1057 | High-speed CAN transceiver |
| TJA1059 | Dual high-speed CAN transceiver with Standby mode |
| TJA1145A | High-speed CAN transceiver for partial networking |
| TJA144 | Automotive CAN FD Transceiver Family |
| TJA1462 | CAN Signal Improvement Capability Transceiver with Standby Mode |
| TJA1463 | CAN Signal Improvement Capability Transceiver with Sleep Mode |
| TJA1465 | CAN SIC Transceiver with Partial Networking, CAN FD Data Rates Up to 8 Mbit/s |
| TJA1466 | CAN SIC Transceiver with Partial Networking and Advanced System Monitoring, CAN FD Data Rates Up to 8 Mbit/s |
| UJA1161A | Self-supplied high-speed CAN transceiver with Standby mode |
| UJA1162 | Self-supplied high-speed CAN transceiver with Sleep mode |
| UJA1166 | High-speed CAN transceiver with 5 V LDO and Sleep mode |
| UJA1169A | Mini high-speed CAN system basis chip |
LIN Solutions
NXP’s LIN transceivers and devices cover single, dual and quad channel use cases, as well as LIN system basis chips for more tightly integrated applications. The portfolio is robust and footprint compatible, allowing multiple feature sets to suit a variety of applications.
Key Features
- LIN2.x ISO 17897-4:2016 compliance
- SAE J2602 compliance
- AEC-Q100
- Single, dual and quad channel options for integrated BoM and cost saving
- Up to 28V supply
- Up to 100kbps high-speed mode
- -40 to 150C
Applications
- Automotive
- Seat control and comfort
- Interior lighting
- Body Control
- Sensor nodes
- Robotics
Featured Products
Device List
| Mfr Part # | Description |
|---|---|
| TJA1020 | LIN transceiver |
| TJA1022 | Dual LIN 2.2A/SAE J2602 transceiver |
| TJA1024 | Quad LIN 2.2A/SAE J2602 transceiver |
| TJA1027 | ISO 17987/LIN 2.x/SAE J2602 transceiver |
| TJA1029 | ISO 17987/LIN 2.x/SAE J2602 transceiver with TXD dominant timeout |
| TJA1124 | Quad LIN Commander Transceiver for In-Vehicle Subnetworks |
| TJA1128 | LIN Mini System Basis Chip |
| UJA1018TK | LIN system basis chip with LED drivers |
| UJA1023 | LIN-I/O slave |
Ethernet
Today’s automobiles have an unprecedented amount of devices, sensors and computers on board, requiring progressively faster communications speeds while ensuring safety and security. NXP’s Ethernet PHYs and Switches enable the high data rates and reliability required by this era of automotive innovation.
Key Features
- 10BASE-T1S
- 100BASE-T1
- 1000BASE-T1
- Switches with option for TSN/AVB and integrated PHYs
- MACsec enabled
- ASIL B Compliance
Applications
- Automotive
- Zonal control
- Central ECUs
- Connectivity
- Infotainment
- ADAS
- Electrification
Featured Products
Device List
| Mfr Part # | Description |
|---|---|
| SJA1105 | 5-port automotive Ethernet switch |
| SJA1110 | Multi-Gig Safe and Secure TSN Ethernet Switch with Integrated 100BASE-T1 PHYs |
| TJA1102 | Dual/Single Port Automotive Ethernet 100BASE-T1 PHY Transceiver |
| TJA1103 | ASIL B Compliant Automotive Ethernet 100BASE-T1 PHY Transceiver |
| TJA1104 | MACsec Enabled ASIL B Compliant Automotive Ethernet 100BASE-T1 PHY Transceiver |
| TJA1120 | ASIL B Compliant Automotive Ethernet 1000BASE-T1 PHY Transceiver |
| TJA1121 | MACsec Enabled ASIL B Compliant Automotive Ethernet 1000BASE-T1 PHY Transceiver |
FlexRay
The FlexRay protocol provides higher bandwidth and deterministic latency, enabling high-performance safety-intensive systems to operate seamlessly in either bus or star topologies, while reducing the amount of wire required. NXP’s FlexRay transceivers and couplers are a step forward in the industry’s transition to zero-emission and zero-accident driving.
Key Features
- Clamp 15 and Clamp 30 transceivers
- 4-way star couplers
Applications
- Automotive
- Powertrain
- Chassis
- ABS
- ADAS
- Electrification
- BMS
- Drive train
Featured Products
Device List
| Mfr Part # | Description |
|---|---|
| TJA1081GTS | FlexRay™ node transceiver - clamp 30 |
| TJA1083G | FlexRay™ node transceiver - clamp 15 |
| TJA1085G | FlexRay active star coupler |
| TJA1086G | FlexRay active star coupler – 2 branch |