Digital Configurable LLC and Multimode PFC Controller
NXP's controllers offer extremely high efficiency from low load to high load
NXP's TEA2017AAT is a digital, configurable LLC and PFC combo controller for high-efficiency resonant power supplies. It includes both the LLC controller and PFC controller functionality. The PFC can be configured to operate in DCM/QR, CCM fixed frequency, or multimode which supports all operating modes to optimize the PFC efficiency. The TEA2017AAT enables building a complete resonant power supply that is easy to design and has a very low component count.
- Complete functionality of LLC and PFC controller in a single, small-size SO16 package
- PFC can be configured to operate in DCM/QR, CCM, and DCM/QR/CCM (also called mixed-mode operation)
- Integrated X-capacitor discharge without additional external components
- PFC jitter for optimized EMI performance
- Excellent power factor (PF) and total harmonic distortion (THD)
- Several parameters can easily be configured during evaluation with the use of the graphical user interface (GUI)
- Extremely high efficiency from low load to high load
- Compliant with the latest energy-saving standards and directives (Energy Star and EuP)
- Excellent no-load input power: less than 75 mW for TEA2017AAT/TEA2095T combination
- Extensive level of protections
- Many protections can independently be set to latched, safe restart, or latched after several attempts to restart
- Notebook adapters
- Power supplies for desktop PCs and all-in-one PCs
- Power supplies for gaming consoles
- Power supplies for UHD LED and OLED televisions
- Power supplies for servers/5G
Digital Configurable LLC and Multimode PFC Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEA2017AAT/2Y | IC LLC/PFC CONFIG PWR CTRL SO16 | 1040 - Immediate | $24.11 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEA2017DK1002 | TEA2017AAT PROGRAM BOARD | 4 - Immediate | $391.59 | View Details |
![]() | ![]() | TEA2017DB1580 | EVAL BOARD FOR TEA2017 | 2 - Immediate | $2,466.55 | View Details |
![]() | ![]() | RDK01DB1563 | TEA2016 USB-I2C INTERFACE | 26 - Immediate | $1,575.35 | View Details |