IP66 SEAL-D® D-Sub Connectors
Norcomp's IP66 SEAL-D® D-Sub connectors utilize a proprietary sealing technology
NorComp has developed IP66 SEAL-D® D-Sub connectors that utilize a proprietary sealing technology which maintains the same physical size and footprint as standard D-Sub products. This reduces space on new designs and eliminates the need to redesign enclosures and PC boards when implementing IP66 design upgrades.
These connectors are designed for applications that require splash or strong jet spray protection.
Connectors are available in vertical and right angle board mount types as well as solder cup for panel mount cable applications. Standard D-Subs are available in 9, 15, and 25 position male versions only, and high density D-Subs are available in 15, 26, and 44 position male versions only.
- Available in 3 industry sizes/positions (15, 26, 44) with male/plug only
- Meets IEC-529-IP66 requirements
- Unique sealing method maintains HD D-Sub profile allowing drop in replacement of current HD D-Sub connectors
- Non-removable contacts
- Available with 4 hardware options
- Shell: Steel, nickel plated
- Insulator: Glass-filled thermoplastic. U.L. rated 94 V-O (230°C process temperature)
- Stamped contacts: Male brass pins
- Plating: Gold flash on entire contact