A-Selection Zener Diodes
Nexperia’s Zener diodes offer low tolerance to provide a high precision voltage
Nexperia's A-selection Zener diode range covers every application from 2.4 V to 75 V while providing a precise voltage reference with a low tolerance of ±1%. By replacing B- or C-selection devices with pad compatible A-selection Zener devices, engineers can go to the limits of the MOSFET if applied to limit voltage for the gate-source path or drain-gate path or choose from a wider variety of suitable MOSFETs. The devices feature a non-repetitive peak reverse power dissipation of ≤40 W, total power dissipation ≤250 mW and low differential thermal resistance. The low tolerance provides a higher precision voltage, which is especially important for test and measurement applications.
- Total power dissipation: ≤250 mW
- Low tolerance of ±1%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤40 W
- Qualified according to AEC-Q101 and recommended for use in automotive applications
- Available in a SOD123F package: BZT52H-A* (BZT52H-A*-Q)
- Available in a SOD323 package: BZX384-A* (BZX384-A*-Q)
- Qualified according to AEC-Q101 and recommended for use in automotive applications
- General regulation functions
- Precise voltage for measurement applications
- Surge suppressor
A-Selection Zener Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BZX84-A16,215 | DIODE ZENER 16V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A18,215 | DIODE ZENER 18V 250MW TO236AB | 5878 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A24,215 | DIODE ZENER 24V 250MW TO236AB | 0 - Immediate 27935 - Marketplace | $4.12 | View Details |
![]() | ![]() | BZX84-A5V1,215 | DIODE ZENER 5.1V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A3V3,215 | DIODE ZENER 3.3V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A4V7,215 | DIODE ZENER 4.7V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A6V8,215 | DIODE ZENER 6.8V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A5V6,215 | DIODE ZENER 5.6V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A6V2,215 | DIODE ZENER 6.2V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A10,215 | DIODE ZENER 10V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A15,215 | DIODE ZENER 15V 250MW TO236AB | 0 - Immediate 47115 - Marketplace | $4.12 | View Details |
![]() | ![]() | BZX84-A11,215 | DIODE ZENER 11V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A12,215 | DIODE ZENER 12V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A13,215 | DIODE ZENER 13V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A20,215 | DIODE ZENER 20V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A27,215 | DIODE ZENER 27V 250MW TO236AB | 0 - Immediate 2992 - Marketplace | $4.12 | View Details |
![]() | ![]() | BZX84-A2V4,215 | DIODE ZENER 2.4V 250MW TO236AB | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A2V7,215 | DIODE ZENER 2.7V 250MW TO236AB | 0 - Immediate 10509 - Marketplace | $4.12 | View Details |
![]() | ![]() | BZX84-A36,215 | DIODE ZENER 36V 250MW TO236AB | 2990 - Immediate | $4.12 | View Details |
![]() | ![]() | BZX84-A39,215 | DIODE ZENER 39V 250MW TO236AB | 507 - Immediate | $4.12 | View Details |