NMG Series Isolated 2 W Single-Output DC/DC Converters
Murata Power Solutions' series of DC/DC converters is particularly suited to isolating and/or converting DC power rails
Murata Power Solutions NMG series of DC/DC converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.
- UL 60950 recognized
- Efficiency from 80%
- Wide temperature performance at full 2 W load, –40°C to 85°C
- Industry-standard pinout
- 1 kVDC isolation
- 5 V, 12 V, 15 V and 24 V input
- 5 V, 9 V, 12 V, and 15 V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 3.9 million hours
- No electrolytic or tantalum capacitors