SCL3300 Series 3-Axis Inclinometer
Murata’s inclinometer is ideal for inclination and acceleration measurements in industrial applications
Based on Murata's proven 3D-MEMS sensing technology, the SCL3300-D01 is a 3-axis (XYZ) inclinometer with four user-selectable measurement modes which can be used to optimize the sensor's performance for different applications and their requirements. The highly integrated device includes a mixed signal ASIC for signal processing, along with a flexible digital interface that removes the need for an external ADC, reducing size, power use, and design complexity. The SCL3300-D01 features sophisticated tilt angle conversion inside the sensor which enables simple and robust application software and reduces required engineering work. Robust sensor design and advanced self-diagnostics features ensure that the output from the device can be relied on at all times.
The SCL3300-D01 inclinometer provides a ±90° tilt angle output which simplifies measuring software and device usage. The device operates from -40°C to +125°C with a typical offset temperature drift less than ±10 mg across the entire operating temperature range. The ultra-low noise density is as low as 0.001°/√Hz for high measurement resolution.
The SCL3300-D01 operates from a single 3.3 V supply and is ideal for battery-powered operation in remote locations, including IoT-based applications, due to a typical sleep mode current draw of just 3 μA.
Housed in a 12-pin pre-molded plastic housing (8.6 mm x 7.6 mm x 3.3 mm) that guarantees reliable operation over the product's lifetime, the inclinometer is suitable for SMD mounting and is compatible with the RoHS and ELV directives.
- High-performance 3-axis inclination MEMS sensor
- True inclination angle output: available in degrees in addition to traditional acceleration output
- Low noise, excellent bias stability
- Advanced self-diagnostic features
- Industry-proven robust construction
- Compatible with RoHS and ELV directives
- Leveling
- Tilt sensing
- Machine control
- Structural health monitoring
- Robotics
- Positioning and guidance systems
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCL3300-D01-PCB | SCL3300 DEV BOARD | 128 - Immediate | $490.53 | View Details |
SCL3300 Series Inclinometers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCL3300-D01-10 | 3-AXIS HIGH PERFORMANCE INCLINOM | 1136 - Immediate | $243.33 | View Details |
![]() | ![]() | SCL3300-D01-1 | 3-AXIS HIGH PERFORMANCE INCLINOM | 1575 - Immediate | $254.36 | View Details |