Insulated Stackable 4 mm Banana Plugs

Mueller’s BU-3110410-x plugs can be plugged into any standard 4 mm banana jack that accepts shrouded banana plugs

Image of Mueller Electric's Insulated Stackable 4 mm Banana PlugsMueller Electric’s BU-3110410-x are fully insulated, stackable, 4 mm banana plugs intended to be used with CoolFlex45 10 AWG wiring. These banana plugs can be plugged into any standard 4 mm banana jack that accepts shrouded banana plugs. The jack end will accept any shrouded, unshrouded, or retractable 4 mm banana. The banana plug has a plastic safety tip.

Features
  • Ratings: 45 Amps, 600 Volts 
  • Materials:
    • Banana: Nickel-plated beryllium copper
    • Insulator: Polypropylene
  • Size: 53 mm (2.1”) length x 19 mm (0.73”) width x 11 mm (0.45”) height
  • Colors include black, red, yellow, green, blue, and white
  • RoHS compliant

BU-3110410-x Insulated Stackable 4 mm Banana Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BANANA PLUG STACK SOLDERBU-3110410-0CONN BANANA PLUG STACK SOLDER757 - Immediate$59.73View Details
CONN BANANA PLUG STACK SOLDERBU-3110410-2CONN BANANA PLUG STACK SOLDER824 - Immediate$59.73View Details
CONN BANANA PLUG STACK SOLDERBU-3110410-4CONN BANANA PLUG STACK SOLDER73 - Immediate$59.73View Details
CONN BANANA PLUG STACK SOLDERBU-3110410-5CONN BANANA PLUG STACK SOLDER345 - Immediate$59.73View Details
CONN BANANA PLUG STACK SOLDERBU-3110410-6CONN BANANA PLUG STACK SOLDER187 - Immediate$59.73View Details
CONN BANANA PLUG STACK SOLDERBU-3110410-9CONN BANANA PLUG STACK SOLDER398 - Immediate$59.73View Details
Published: 2018-11-28