MPM3620A Synchronous Step-Down Converter
MPS introduces its 2 A, 24 V, wide input range, synchronous step-down converter with integrated inductor
Monolithic Power Systems' MPM3620A is a synchronous, rectified, step-down module converter with an integrated inductor, two capacitors, and power MOSFETs. It offers a compact solution that requires only five external components to achieve a 2 A continuous output current with excellent load and line regulation over a wide input supply range. It also provides fast load transient response.
Full protection features include over-current protection (OCP) and thermal shutdown (TSD).
The MPM3620A eliminates design and manufacturing risks while dramatically improving time-to-market.
The MPM3620A is available in a space-saving QFN-20 3 mm x 5 mm x 1.6 mm package.
| Features | ||
|
|
|
| Applications | ||
|
|
DC-DC Converter
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MPM3620AGQV-P | DC DC CONVERTER 0.8-19.9V | 4.5V | 24V | 6804 - Immediate | $19.29 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVM3620A-QV-00A | EVAL BOARD FOR MPM3620A | 1 Non-Isolated Output | - | 1 - Immediate | $167.89 | View Details |