MPM3606A Synchronous Step-Down Converter

MPS introduces its 0.6 A, 21 V, wide input range, synchronous step-down converter with integrated inductor

Image of MPS' MPM3606 DC-DC ModuleMonolithic Power Systems' MPM3606A is a synchronous, rectified, step-down module converter with built-in power MOSFETs, inductor, and two capacitors. It offers a compact solution that requires only five external components to achieve a 0.6 A continuous output current with excellent load and line regulation over a wide input supply range. It also provides fast load transient response.

Full protection features include over-current protection (OCP) and thermal shutdown (TSD).

The MPM3606A eliminates design and manufacturing risks while dramatically improving time-to-market.

The MPM3606A is available in a space-saving QFN-20 3 mm x 5 mm x 1.6 mm package.

Features
  • 4.5 V to 21 V operating input range
  • 0.6 A continuous load current
  • 100 mΩ/50 mΩ low RDS(ON) internal power MOSFETs
  • Integrated inductor
  • Integrated VCC and bootstrap capacitors
  • Power-save mode at light load
  • Power-good indicator
  • Over-current protection and hiccup
  • Thermal shutdown
  • Output adjustable from 0.8 V
  • Available in QFN-20 3 mm x 5 mm x 1.6 mm package
  • Total solution size 6.7 mm x 7.3 mm
Applications
  • Industrial controls
  • Medical and imaging equipment
  • Telecom and networking applications
  • LDO replacement
  • Space and resource-limited applications
Published: 2015-08-21