mEZDPD3603A Programmable DC/DC Power Supply

Monolithic Power Solutions' programmable DC/DC power supply has a multiple-time programmable memory and a simple programmable GUI

Image of MPS Monolithic Power Solutions mEZDPD3603A Programmable DC/DC Power SupplyMonolithic Power Solutions' mEZDPD3603A is a programmable DC/DC power supply up to 3 A and 0.6 V to 12 V output voltage. This part has a multiple-time programmable memory and a simple programmable GUI.

The GUI includes a modeling software for verification of the part performance. During bench evaluations, different configurations can be obtained easily through the I²C interface. This allows users to optimize each output for their requirements. All non-programmed parts (mEZDPD3603A-XXXX) parts require only current and output voltage values to begin the evaluation. The other parameters, as defined in the GUI, have default settings that could be modified by the user, if needed.

Features
  • 4.5 V to 36 V operating input
  • 0.6 V to 12 V output voltage
  • Up to 3 A continuous current
  • High efficiency up to 97%
  • Meet EN55022 Class B emissions
  • Operation temperature: -40°C to +85°C
  • Standard DIP package (16 mm x 23 mm x 6.5 mm)
  • Programmable parameters
  • Output voltage
  • Output current limit
  • Switching frequency
  • Multiple selection modes
  • Compensation
  • Design files available

mEZDPD3603A Programmable DC/DC Power Supply

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Voltage - Output 1Available QuantityPriceView Details
DC DC CONVERTER 5VMEZDPD3603A-0001DC DC CONVERTER 5V4.5V36V5V0 - Immediate$64.40View Details
Published: 2019-02-22