Sunshade 5-in-1 Antenna
Molex's 5-in-1 antennas are ideal for advanced commercial vehicles and wireless applications
Molex's low-profile Sunshade 5-in-1 antennas feature LTE/5G full-band cellular, Wi-Fi®, and GNSS functionalities with an IP67 rating and easy mounting. They are ideal for advanced commercial vehicles and wireless applications. The 5-in-1 antenna with built-in cellular (LTE and 5G) MIMO *2, Wi-Fi (tri-band) *2, and GNSS features is ideal for diverse and advanced applications. Backside adhesive mounting allows for mounting on any type of surface, and an SMA connector facilitates adjustable cable length and connector adjustable to FAKRA and HFM connectors.
- Commercial vehicles
- Networking
- Smart vehicles
- Telematics boxes
- Specialized vehicles
- Wireless infrastructure
- IoT and IT infrastructure
- Advanced industry IoT
- Telecommunications/networking
- Infrastructure/networking
- Cellular 5G frequency: 698 MHz to 960 MHz; 1,710 MHz to 5 GHz
- Wi-Fi frequency: 2.4 GHz, 5 GHz, and 6 GHz
- GNSS frequency: 1,561 MHz to 1,602 MHz
- RF power: 2 W
- Size: 95 mm by 95 mm by 38 mm
- Material: refer to sales drawings
- Operating temperature range: -40°C to +85°C
Sunshade 5-in-1 Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2192640001 | BOTTOM FEED 5 IN 1 ANTENNA SIMPL | 0 - Immediate | $293.67 | View Details |
![]() | ![]() | 2205731000 | BOTTOM FEED 5 IN 1 ANTENNA HIGH | 0 - Immediate | $529.38 | View Details |