EXTreme Guardian Plug-Side Overmolded Cable Assemblies

Molex's overmolded cable assemblies support numerous power applications and can carry 55.0 A to 60.0 A of current

Image of Molex's EXTreme Guardian Plug-Side Overmolded Cable Assembly Molex's EXTreme Guardian plug-side overmolded cable assemblies are available in multiple circuit sizes and lengths. They meet ever-expanding power requirements for a range of networking and datacom equipment while providing rugged strain relief at the connector and cable interface. The dependable strain relief decreases mechanical stress on wires and terminals. Multiple circuit options accommodate a broad range of design configurations. The polarized mating geometry and locking tang-on terminals help to ensure secure retention and can help prevent accidental mismating. These cable assemblies are capable of carrying 55.0 A to 60.0 A of current and support numerous power applications.

Markets and applications
  • Electric vehicles (EV)
  • Aerospace and defense
  • Uninterruptible power supplies (UPS)
  • Data communication
  • High-end servers
  • Solar
  • Medical
  • Telecommunication
  • Cellular base stations
  • Routers
  • Hubs
  • Switches
  • Servers
Published: 2023-03-16