815 and 817 Series Connectors

Surface mount, ultra-low profile spring-loaded connectors from Mill-Max

Mill-Max's 815 and 817 Series ConnectorsMill-Max presents modular contacts for use on .100” grid, available in a height of .100” and supplied in single- and double-row contact strips. Precision-machined piston/base and gold plated components assure a 1,000,000 min. cycle life. Pistons have a .012” mid. stroke and a .024” max. stroke. Low resistance, high current contacts are rated at 2 Amps continuous, 3 Amps peak. High temperature thermoplastic insulators are suitable for surface mount processes. 815 and 817 series contact strips are designed for placement onto a Ø .082” solder pad prior to reflow soldering.

Materials
  • Contact piston and base: Machined copper alloy plated 20μ" gold over 100μ" nickel
  • Spring: Beryllium copper plated 10μ" gold
  • Insulator: High temperature thermoplastic, UL94 V-0 rated
Mechanical
  • Coplanarity of .005" (single row up to 10 pins; double row up to 20 pins)
  • Spring force at mid stroke: 60 grams
  • Durability: 1,000,000 cycles min.
  • Spring force at initial height: 25 grams
Electrical
  • Current rating: 2 A (continuous), 3 A (peak) per contact
  • Voltage rating: 100 VRMS/150 VDC
  • Contact resistance: 20 mΩ max.
  • Insulation resistance: 10,000 mΩ min.
  • Dielectric strength: 700 VRMS min.
  • Capacitance: 1 pF max.

815 and 817 Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SPRING PISTON 72POS SMD817-22-072-30-001101CONN SPRING PISTON 72POS SMD28 - Immediate$270.51View Details
CONN SPRING PISTON 32POS SMD815-22-032-30-001101CONN SPRING PISTON 32POS SMD51 - Immediate$156.18View Details
Published: 2013-02-08