MIKROE-1438 Color Click™ Board
MikroElektronika presents a compact and easy plug-and-play solution for color sensing
MikroElektronika’s MIKROE-1438 Color Click board is a compact and easy plug-and-play solution for adding color sensing to designs. It features the ams TCS3471 color light sensor as well as an RGB LED diode. The TCS3471 features red, green, blue, and clear light sensing (RGBC) that detects light intensity under a variety of lighting conditions and through a variety of attenuation materials. RGB LED is provided to help illuminate objects if no other light source is available. Color Click communicates with the target board microcontroller via MikroBUS I²C (SDA, SCL) and INT lines. The board is designed to use 3.3 V power supply only.
The ams TCS3471 family of devices provides red, green, blue, and clear light sensing (RGBC) that detects light intensity under a variety of lighting conditions and through a variety of attenuation materials. An internal state machine provides the ability to put the device into a low-power mode between RGBC measurements providing very low average power consumption. The TCS3471 is useful in lighting conditions containing minimal IR content such as LED RGB backlight control, reflected LED color samplers, or fluorescent light color temperature detectors. With the addition of an IR blocking filter, the device is an excellent ambient light sensor, color temperature monitor, and general purpose color sensor.
Specifications
- Applications: This board is an excellent choice for RGB LED backlight control, color temperature monitor, industrial process control, medical diagnostic, and many more
- On-board modules: TCS3471 color light sensor
- Key features: Resolution up to 16 bits
- Key benefits: Very high sensitivity; ideally suited for operation behind dark glass
- Interface: I2C
- Power supply: 3.3 V
- Compatibility: mikroBUS
- Click board size: S (28.6 x 25.4 mm)
MIKROE-1438 Color Click Board
| Image | Manufacturer Part Number | Description | Type | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-1438 | BOARD COLOR CLICK | Sensor | Color | TCS3471 | 0 - Immediate | $115.74 | View Details |
Microchip Curiosity Boards
| Image | Manufacturer Part Number | Description | Contents | Interconnect System | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM164136 | CURIOSITY HIGH PIN CNT PIC MICRO | Board(s) | mikroBUS Click | 136 - Immediate | $218.56 | View Details |
![]() | ![]() | DM164137 | CURIOSITY 8/14/20 PIN PIC EVAL | Board(s) | mikroBUS Click | 59 - Immediate | $330.76 | View Details |
![]() | ![]() | DM240004 | PIC24F CURIOSITY EVAL BRD | Board(s) | mikroBUS Click | 44 - Immediate | $150.78 | View Details |
![]() | ![]() | DM240016 | PIC24FJ256GA7 CURIOSITY EVAL BRD | Board(s) | mikroBUS Click | 8 - Immediate | $131.11 | View Details |
![]() | ![]() | DM320101 | PIC32MM CURIOSITY 0064GPL036 | Board(s) | mikroBUS Click | 11 - Immediate | $124.55 | View Details |
![]() | ![]() | DM320103 | PIC32MX470 CURIOSITY EVAL BRD | Board(s) | mikroBUS Click, X32 | 25 - Immediate | $177.02 | View Details |
![]() | ![]() | DM320104 | PIC32MZ EF CURIOSITY MRF24WN0MA | Board(s) | mikroBUS Click | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DM320107 | PIC32MM USB CURIOSITY EVAL BRD | Board(s) | mikroBUS Click, X32 | 24 - Immediate | $157.34 | View Details |