PIC16(L)F15324 and PIC16(L)F15344 Low Power, Highly Integrated MCUs with Analog
Microchip's PIC16(L)F15324 and PIC16(L)F15344 MCUs for use in a wide range of general purpose and low power applications
Microchip's PIC16(L)F15324 and PIC16(L)F15344 8-bit product families are the next generation evolution of cost-effective microcontrollers. They feature essential peripherals like intelligent analog, core independent peripherals (CIPs), and communication combined with eXtreme low-power (XLP) technology. To support a wide range of general purpose and low power applications, these products come in a broad range of pin counts from 8- to 48-pins. The MCUs have up to 28 KB of Flash and 2 KB of RAM. The family features PWMs, multiple communications interfaces, and a temperature sensor, along with memory features like memory access partition (MAP) and device information area (DIA). The MCUs also have power saving and system flexibility features such as CPU IDLE/DOZE modes, peripheral module disable (PMD), and peripheral pin select (PPS).
- 11-channel, 10-bit ADC with voltage reference (on PIC16F15324 devices)
- 17-channel, 10-bit ADC with voltage reference (on PIC16F15344 devices)
- Enhanced mid-range core with 49 instruction and 16 stack levels
- Flash program memory with self read/write capability
- Complementary waveform generator (CWG)
- Numerically controlled oscillator (NCO)
- 5-bit digital-to-analog converter (DAC)
- IDLE and DOZE low power modes
- Peripheral module disable (PMD)
- 4x configurable logic controller (CLC)
- 2x capture, compare, PWM (CCP)
- 2x comparators
- 1x 8-bit timers (TMR0/TMR2)
- 2x 16-bit timer (TMR1)
- Window watchdog timer (WWDT)
- Enhanced power-on/off-reset
- Low-power brown-out reset (LPBOR)
- Programmable brown-out reset (BOR)
- In circuit serial programming (ICSP)
- eXtreme low power (XLP)
- Peripheral pin select (PPS)
- 4x 10-bit PWMs
PIC16(L)F15324 and PIC16(L)F15344 Low Power, Highly Integrated MCUs with Analog
| Image | Manufacturer Part Number | Description | Program Memory Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F15324-I/SL | IC MCU 8BIT 7KB FLASH 14SOIC | 7KB (4K x 14) | 2904 - Immediate | $5.92 | View Details |
![]() | ![]() | PIC16LF15324-I/SL | IC MCU 8BIT 7KB FLASH 14SOIC | 7KB (4K x 14) | 2532 - Immediate | $5.92 | View Details |
![]() | ![]() | PIC16F15324-I/ST | IC MCU 8BIT 7KB FLASH 14TSSOP | 7KB (4K x 14) | 1286 - Immediate | $6.37 | View Details |
![]() | ![]() | PIC16LF15324-I/ST | IC MCU 8BIT 7KB FLASH 14TSSOP | 7KB (4K x 14) | 880 - Immediate | $6.37 | View Details |
![]() | ![]() | PIC16F15324-I/JQ | IC MCU 8BIT 7KB FLASH 16UQFN | 7KB (4K x 14) | 3158 - Immediate | $6.62 | View Details |
![]() | ![]() | PIC16LF15324-I/JQ | IC MCU 8BIT 7KB FLASH 16UQFN | 7KB (4K x 14) | 1367 - Immediate | $6.62 | View Details |
![]() | ![]() | PIC16F15344-I/SS | IC MCU 8BIT 7KB FLASH 20SSOP | 7KB (4K x 14) | 5102 - Immediate | $6.82 | View Details |
![]() | ![]() | PIC16LF15344-I/SS | IC MCU 8BIT 7KB FLASH 20SSOP | 7KB (4K x 14) | 763 - Immediate | $6.82 | View Details |
![]() | ![]() | PIC16F15324-I/P | IC MCU 8BIT 7KB FLASH 14DIP | 7KB (4K x 14) | 1417 - Immediate | $8.23 | View Details |
![]() | ![]() | PIC16LF15324-I/P | IC MCU 8BIT 7KB FLASH 14DIP | 7KB (4K x 14) | 0 - Immediate | $6.82 | View Details |