LAN8804 4-Port GbE Cu PHY
Microchip's LAN8804, 4-port GbE Cu PHY with QSGMII/Q-USGMII supports data transmission and reception over standard UTP cables
Microchip's LAN8804 functions as a low-power, quad-port triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet physical layer (PHY) transceiver. It supports data transmission and reception over standard CAT-5, CAT-5e, and CAT-6 unshielded twisted pair (UTP) cables.
Notably, the LAN8804 adheres to industry-standard interfaces such as quad serial gigabit media-independent interface (QSGMII) and quad universal serial gigabit media-independent interface (Q-USGMII). These interfaces facilitate chip-to-chip connections with up to four Gigabit Ethernet MACs using a single serialized link (differential pair) in both directions.
Microchip offers the MicroCHECK design review service, which provides confidential insights from the initial concept to the final PCB layout. Users using Microchip products in their projects can confidently submit their design materials for expert engineers to offer personalized feedback. The service is subject to Microchip’s program terms and conditions and requires a myMicrochip account.
- Quad-port Gigabit Ethernet transceiver
- Low-power operation
- On-chip temperature monitor
- Supports TSN frame preemption
- On-chip LDO for single supply operation
- 128-pin TQFP
- Commercial and industrial temperature versions
LAN8804 4-Port GbE Cu PHY
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LAN8804-V/ZMXC1 | IC TXRX FULL/HALF 4/4 128TQFP | 90 - Immediate | $61.54 | View Details |
![]() | ![]() | LAN8804/ZMXC1 | IC TXRX FULL/HALF 4/4 128TQFP | 0 - Immediate | $38.02 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | EV53D52A | EVAL BOARD FOR LAN8814 | 2 - Immediate | $11,464.50 | View Details |