dsPIC33CK64MC10x Digital Signal Processor Family
Microchip Technology’s dsPIC33CK64MC10x are 100 MHz high-performance digital signal controllers
The dsPIC33CK64MC10x family of digital signal controllers (DSCs) from Microchip Technology feature a single 100 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. This family is well suited for cost competitive automotive, consumer, and industrial applications in the motor control segment. The dsPIC33CK64MC105 DSCs are ideal for controlling BLDC, PMSM, ACIM, SR, and stepper motors. The high level of peripheral integration on the dsPIC33CK64MC105 enables applications to implement power factor correction (PFC) and motor control using a single DSC.
Loaded with intelligent analog peripherals, such as high-performance ADCs and DACs, high-speed comparators, and op amps, the dsPIC33CK64MC10x family of DSCs provide simple-to-use smart sensor interfaces for various electronic sensing applications. The rich feature set and 150°C high-temperature rating available on this DSC family make it a very good fit for automotive sensors and industrial automation. These DSCs enable the design of automotive, motor control, and other high-performance, robust applications.
Features
- Functional Safety support (ISO26262)
- Up to to 64 KBytes of program Flash with ECC and fault injection testing feature
- Up to 8 KBytes of data SRAM with memory built-in self-test (MBIST)
- Four sets of interrupt context saving registers, including ACC and CPU status for fast interrupt handling
- Four independent PWM pairs (eight total outputs) with up to 2 ns resolution
- Up to three op amps with internal connection to ADC module
Digital Signal Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC33CK64MC102T-I/2N | IC MCU 16BIT 64KB FLASH 28UQFN | 3388 - Immediate | $8.62 | View Details |
![]() | ![]() | DSPIC33CK64MC105T-I/PT | IC MCU 16BIT 64KB FLASH 48TQFP | 1447 - Immediate | $9.90 | View Details |
![]() | ![]() | DSPIC33CK64MC105T-I/M4 | IC MCU 16BIT 64KB FLASH 48UQFN | 2798 - Immediate | $9.52 | View Details |
![]() | ![]() | DSPIC33CK64MC102T-I/SS | IC MCU 16BIT 64KB FLASH 28SSOP | 1980 - Immediate | $8.49 | View Details |
![]() | ![]() | DSPIC33CK64MC102-I/M6 | IC MCU 16BIT 64KB FLASH 28UQFN | 623 - Immediate | $8.49 | View Details |
![]() | ![]() | DSPIC33CK64MC105-E/PT | IC MCU 16BIT 64KB FLASH 48TQFP | 305 - Immediate | $10.61 | View Details |
![]() | ![]() | DSPIC33CK64MC102-I/2N | IC MCU 16BIT 64KB FLASH 28UQFN | 614 - Immediate | $8.49 | View Details |
![]() | ![]() | DSPIC33CK64MC102-I/SS | IC MCU 16BIT 64KB FLASH 28SSOP | 636 - Immediate | $8.36 | View Details |
![]() | ![]() | DSPIC33CK64MC103-E/M5 | IC MCU 16BIT 64KB FLASH 36UQFN | 204 - Immediate | $9.58 | View Details |
![]() | ![]() | DSPIC33CK64MC105-I/M4 | IC MCU 16BIT 64KB FLASH 48UQFN | 341 - Immediate | $9.39 | View Details |
Development Tool Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MA330051-1 | DSPIC33CK64MC105 PIM MODULE | 6 - Immediate | $186.41 | View Details |
![]() | ![]() | MA330051-2 | DSPIC33CK64MC105 PIM MODULE | 1 - Immediate | $196.69 | View Details |
![]() | ![]() | MA330052 | DSPIC33CK64MC105 PIM MODULE | 6 - Immediate | $144.22 | View Details |