SR1045 10 A, 45 V Schottky Barrier Rectifier

MCC's SR1045 is ideal for solar applications

Image of Micro Commercial Co's SR1045 10A, 45V Schottky Barrier RectifierMicro Commercial Components SR1045 10A, 45V rectifier employs the Schottky barrier principle in a large area, metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. This rectifier is ideally suited for low voltage, high frequency rectification or as a freewheeling and polarity protection diode.

Features
  • High surge capacity
  • Low forward voltage drop
  • Guard ring for overstress protection
  • ESD rating exceeds 8KV per HBM
  • Meets moisture sensitivity level 1 requirement
  • 100% matte tin lead finish
  • Extremely low thermal resistance
Published: 2011-06-15