Low VF Schottky Rectifiers
Micro Commercial Components (MCC) expands their offering of low VF Schottky rectifiers
To meet increasing energy-saving requirements of power supply field applications, MCC expands their offering of power Schottky rectifiers. The portfolio includes 20 V to 100 V reverse voltage rating and 0.32 V to 0.60 V forward voltage drop rating. Low VF Schottky rectifiers generates low heat and will increase the system efficiency remarkably compared with traditional normal VF Schottky rectifiers.