MIC26950 Buck Regulator

Microchip’s Hyper Speed Control™ architecture allows for ultra-fast transient response while reducing the output capacitance

Image of Micrel's MIC26950 Buck RegulatorMicrochip's MIC26950 is a constant frequency, synchronous buck regulator featuring a unique digitally modified adaptive ON-time control architecture. The MIC26950 operates over an input supply range of 4.5 V to 26 V and provides a regulated output at up to 12 A of output current. The output voltage is adjustable down to 0.8 V with a typical accuracy of ±1%, and the device operates at a switching frequency of 300 kHz.

Micr’s Hyper Speed Control™ architecture allows for ultra-fast transient response while reducing the output capacitance. It also makes (High VIN)/(Low VOUT) operation possible. This digitally modified adaptive tON ripple control architecture combines the advantages of fixed frequency operation and fast transient response in a single device.

The MIC26950 offers a full suite of protection features to ensure protection of the IC during fault conditions. These features include undervoltage lockout to ensure proper operation under power-sag conditions, internal soft-start to reduce inrush current, fold-back current limit, "hiccup" mode short-circuit protection, and thermal shutdown.

Features
  • Foldback current limit and "hiccup" mode short-circuit protection
  • –40°C to 125°C junction temperature range
  • Hyper Speed Control™ architecture enables:
    • High delta V operation (VIN = 26 V and VOUT = 0.8 V)
    • Small output capacitance
  • Supports safe start-up into a pre-biased load
  • Any Capacitor™ Stable
    • Zero ESR to high-ESR output capacitance
  • Output down to 0.8 V with ± 1% accuracy
  • 300 kHz switching frequency
  • 12 A output current capability
  • 28-pin 5 mm x 6 mm MLF® package
  • Internal compensation
  • Up to 95% efficiency
  • 6 ms internal soft-start
  • 4.5 V to 26 V input voltage

Applications

  • Printers, scanners, graphic cards, and video cards
  • Distributed power systems
  • Communications/networking infrastructure
  • Set-top boxes, gateways, and routers

MIC26950 Buck Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC REG BUCK ADJ 12A 28QFNMIC26950YJL-TRIC REG BUCK ADJ 12A 28QFN3779 - Immediate$20.58View Details
Published: 2011-02-18