8618 Silicone-Free Ultra Thermal Paste
MG Chemicals’ heatsink paste features a soft consistency which allows for easy compression to achieve thin bond lines, minimizing thermal resistance
MG Chemicals' 8618 silicone-free thermal grease is a heatsink paste with very high thermal conductivity and exceptional wetting properties. The thixotropic consistency helps ensure that the paste conforms to the intricate geometry at the component/heatsink interface while avoiding bleed and pump-out common with other pastes. The 8618 has a wide operating temperature range, making it a practical solution where high heat dissipation and thermal cycling stability are needed. Once applied, circuits can be powered up immediately offering exceptional convenience. The paste’s soft consistency allows easy compression to achieve thin bond lines, minimizing thermal resistance.
This thermal paste is most often used as a gap filler on heatsinks to CPUs, LEDs, and other electronic components. Its high thermal conductivity makes it ideal for energy-intensive devices like thermal sensors, IGBTs, thermal wells, and power resistors.
- Thermal conductivity of 6 W/(m·K)
- One-component compound
- Silicone-free, will not contaminate surfaces
- Wide operating temperature, ideal for aggressive thermal cycling conditions
- Low bond line thickness
- Thermal management for computers and game system consoles
- Heat dissipation for motors and LEDs
- Bonding heat sinks
- Power semiconductor devices
- Flip-chip BGA heat spreaders
- Battery modules and battery packs
- Power supplies
- Telecommunication towers
- Data servers
8618 Silicone-Free Ultra Thermal Pastes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8618-3ML | ULTRA THERMAL PASTE, 6 W/M.K | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 8618-10ML | ULTRA THERMAL PASTE, 6 W/M.K | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 8618-85ML | ULTRA THERMAL PASTE, 6 W/M.K | 0 - Immediate | $636.03 | View Details |
![]() | ![]() | 8618-300ML | ULTRA THERMAL PASTE, 6 W/M.K | 0 - Immediate | See Page for Pricing | View Details |