Genio 360 System on Chip (SoC)
MediaTek Genio 360 is a 6 nm GenAI-capable, hexa-core, value-tier IoT platform
The MediaTek Genio 360 is an advanced 6 nm IoT platform that brings high-tier features to the value segment. It features an advanced hexa-core CPU configuration consisting of a single Arm® Cortex®-A76 big core and a 5-core Cortex-A55 configuration. The Genio 360 enables edge GenAI on models with fewer than 2 billion parameters, powered by an on-chip 8th-generation MediaTek NPU capable of 5.1 TOPS. The platform enables a rich multimedia experience, supporting a single 4K60 display or dual FHD60 displays, a single 16 MP camera at 30 fps, and 4K video decode.
With rich I/O capabilities, including PCIe® Gen2, USB 3.2 Gen1, dual USB 2.0, and GbE MAC (TSN) interfaces available, a wide variety of system expansion is possible. Offering support for Android, IoT Yocto, and Ubuntu, Genio 360 allows for a wide range of consumer, industrial, and enterprise applications. Guaranteed supply longevity of 10 years and both commercial and industrial temperature ranges round out the support for intelligent embedded solutions.
- High-performance computing
- 1x Arm Cortex-A76 @ 2.0 GHz
- 5x Arm Cortex-A55 @ 2.0 GHz
- Edge GenAI processing
- Integrated 8th Gen NPU delivers 5.1 TOPS for efficient real-time inferencing of LLMs and transformer models
- Balanced camera capabilities
- Single ISP supports 16 MP or 6x FHD camera, ideal for AI-edge use in compact or cost-sensitive devices
- High-resolution display support
- Enable up to single 4K60 or dual FHD60 displays with advanced video encoding/decoding
- Flexible expansion and integration
- USB 3.2, USB 2.0, and GbE simplify system design and peripheral integration
- Operating systems
- Supports Android, Yocto Linux, and Ubuntu
- Smart appliances and smart home hubs
- Smart retail kiosks
- Industrial HMI
- Industrial edge AI devices
- Utility and infrastructure devices
- Smart building solutions
- Fleet and traffic management
- EV charging stations
- Healthcare and remote patient monitoring
Genio 360 SoC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MT8366AV/AZA | GENIO 360 MAIN APPLICATION PROCE | 200 - Immediate | $163.38 | View Details |
![]() | ![]() | MT8367AV/AZA | GENIO 360 MAIN APPLICATION PROCE | 200 - Immediate | $174.86 | View Details |
![]() | ![]() | MT8366IV/AZA | GENIO 360 MAIN APPLICATION PROCE | 0 - Immediate | $174.86 | View Details |
PMIC for GENIO 360
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MT6366AW/A | PMIC FOR GENIO 360& GENIO 360P | 3000 - Immediate | $39.05 | View Details |