LDC-35/LDC-80 Series LED Drivers

MEAN WELL's LDC-35 and LDC-80 series are flicker-free, constant power output LED drivers with power factor correction

Image of MEAN WELL's LDC-35/LDC-80 Series LED DriversMEAN WELL's LDC-35 and LDC-80 series complement existing products and fulfill market demand. The LDC-35 and LDC-80 series have constant power-mode output with full load current setting by adding resistance and NTC temperature compensation. The B-type follows MEAN WELL’s 3-in-1 dimming design (0 V to 10 V dimming, 10 V PWM dimming, resistance).

The LDC-35 and LDC-80 series adopt linear design, meeting international safety regulations: UL8750, EN61347-1, EN61347-2-13, GB19510.1 certification. Suitable applications include LED strip lighting and indoor LED lighting system.

Features
  • Constant power output
  • Flicker-free design
  • Built-in active PFC function
  • No load power consumption < 0.5 W
  • UL/ENEC/CCC/CB/CE certified
  • 5-year warranty

LDC-35 Series LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC AC/DC 27-56V 1ALDC-35LED DRIVER CC AC/DC 27-56V 1A36 - Immediate$172.45View Details
LED DRIVER CC AC/DC 27-56V 1ALDC-35BLED DRIVER CC AC/DC 27-56V 1A31 - Immediate$185.76View Details
LED DRIVER CC AC/DC 27-56V 1ALDC-35DALED DRIVER CC AC/DC 27-56V 1A8 - Immediate$218.10View Details

LDC-80 Series LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC AC/DC 27-56V 2.1ALDC-80BLED DRIVER CC AC/DC 27-56V 2.1A0 - Immediate$218.10View Details
LED DRIVER CC AC/DC 27-56V 2.1ALDC-80LED DRIVER CC AC/DC 27-56V 2.1A34 - Immediate$206.05View Details
LED DRIVER CC AC/DC 27-56V 2.1ALDC-80DALED DRIVER CC AC/DC 27-56V 2.1A0 - Immediate$244.72View Details
Published: 2018-09-11