MAX7044, Crystal-Based, ASK Transmitter
Analog Devices offers its MAX7044, 300 MHz to 450 MHz, high-efficiency, crystal-based, 13 dBm, ASK transmitter in an 8-SOT23 package
Analog Devices' MAX7044, crystal-referenced, phase-locked-loop (PLL), VHF/UHF transmitter is designed to transmit OOK/ASK data in the 300 MHz to 450 MHz frequency range. The MAX7044 supports data rates up to 100 kbps, and provides output power up to 13 dBm into a 50 Ω load while only drawing 7.7 mA at 2.7 V.
The crystal-based architecture of the MAX7044 eliminates many of the common problems with SAW-based transmitters by providing greater modulation depth, faster frequency settling, higher tolerance of the transmit frequency, and reduced temperature dependence. The MAX7044 also features a low supply voltage of 2.1 V to 3.6 V. These improvements enable better overall receiver performance when using the MAX7044 together with a superheterodyne receiver such as the MAX1470 or MAX1473.
A simple, single-input data interface and a buffered clock-out signal at 1/16th the crystal frequency make the MAX7044 compatible with almost any microcontroller or code-hopping generator. The MAX7044 is available in an 8-pin, SOT23 package and is specified over the -40°C to 125°C automotive temperature range.
| Features | ||
|
|
|
| Applications | ||
|
|
MAX7044 Crystal-Based ASK Transmitter
| Image | Manufacturer Part Number | Description | Applications | Modulation or Protocol | Data Rate (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX7044AKA+T | RF TX IC ASK 300-450MHZ SOT23-8 | RKE, TPM, Security Systems | ASK, OOK | 100kbps | 10711 - Immediate | $33.76 | View Details |
Evaluation Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX7044EVKIT-315 | EVAL KIT MAX7044 | 1 - Immediate 8 - Factory Stock | $982.89 | View Details |
![]() | ![]() | MAX7044EVKIT-433 | EVAL KIT MAX7044 | 1 - Immediate 14 - Factory Stock | $982.89 | View Details |