MAX5215/ MAX5217 DACs

Analog Devices offers 14-/16-bit, low-power, buffered rail-to-rail DACs with I²C interface

Image of Analog Devices' MAX5215/ MAX5217 DACsAnalog Devices' MAX5215/MAX5217 are pin-compatible 14- and 16-bit digital-to-analog converters (DACs). The MAX5215/MAX5217 are single-channel, low-powered, buffered voltage-output DACs. The devices use a precision external reference applied through the high-resistance input for rail-to-rail operation and low system power consumption. The MAX5215/MAX5217 accept a wide 2.7 V to 5.5 V supply voltage range. Power consumption is extremely low to accommodate most low-power and low-voltage applications.

The MAX5215/MAX5217 have an I²C-compatible, 2-wire serial interface that operates at clock rates up to 400 kHz. On power-up, the MAX5215/MAX5217 reset the DAC output to zero, providing additional safety for applications that drive valves or other transducers that need to be off on power-up. The DAC output is buffered, resulting in a low supply current of 80 µA (max) and a low offset error of ±0.25 mV. An asynchronous active-low input, AUX, is provided. This input can be programmed to support clear or load DAC operations, independent of the serial interface. The MAX5215/MAX5217 are available in an ultra-small (3 mm x 5 mm), 8-pin µMAX® package, and are specified over the -40°C to +105°C extended industrial temperature range.

MAX5215 DACs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC DAC 14BIT V-OUT 8UMAXMAX5215GUA+IC DAC 14BIT V-OUT 8UMAX219 - Immediate$53.11View Details

MAX5217 DACs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC DAC 16BIT V-OUT 8UMAXMAX5217BGUA+IC DAC 16BIT V-OUT 8UMAX250 - Immediate
1500 - Factory Stock
$62.05View Details
IC DAC 16BIT V-OUT 8UMAXMAX5217GUA+IC DAC 16BIT V-OUT 8UMAX2689 - Immediate$85.71View Details
EVAL BOARD FOR MAX5217MAX5217EVKIT#EVAL BOARD FOR MAX52170 - Immediate
6 - Factory Stock
$680.62View Details
Published: 2013-08-23