MAX3471 RS-485/RS-422, Half-Duplex, Differential Transceivers

Analog Devices features their MAX3471 RS-485/RS-422, half-duplex, differential transceiver for battery-powered systems

Image of Analog Devices' MAX3471 RS-485/RS-422, Half Duplex, Differential TransceiversAnalog Devices' MAX3471 is half-duplex transceiver intended for lithium battery-powered RS-485/RS-422 applications. It draws only 1.6 µA (typical) supply current from a 3.6 V supply with the receiver enabled and the driver disabled. Its wide 2.5 V to 5.5 V supply voltage guarantees operation over the lifetime of a lithium battery. The MAX3471 device features true fail-safe operation that guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be logic high if all transmitters on a terminated bus are disabled (high impedance). The MAX3471 has a 1/8-unit load input resistance. When driver outputs are enabled and pulled above VCC or below GND, internal circuitry prevents battery back-charging.

Features
  • 1.6 µA supply current with receiver enabled
  • +2.5 V to +5.5 V single-supply operation
  • True fail-safe receiver input
  • 1/8 unit load receiver input
  • -7 V to +10 V common-mode input voltage range
Applications
  • Battery-powered differential communications
  • Level translators
  • Remote meter reading

MAX3471 RS-485/RS-422, Half-Duplex, Differential Transceivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TRANSCEIVER HALF 1/1 8UMAXMAX3471CUA+IC TRANSCEIVER HALF 1/1 8UMAX0 - Immediate
600 - Factory Stock
$47.30View Details
IC TRANSCEIVER HALF 1/1 8UMAXMAX3471EUA+TIC TRANSCEIVER HALF 1/1 8UMAX1595 - Immediate$66.00View Details
IC TRANSCEIVER HALF 1/1 8UMAXMAX3471EUA+IC TRANSCEIVER HALF 1/1 8UMAX3250 - Immediate$66.00View Details
IC TRANSCEIVER HALF 1/1 8UMAXMAX3471CUA+TIC TRANSCEIVER HALF 1/1 8UMAX5663 - Immediate$47.30View Details
Published: 2017-01-03