MAX31889 ±0.25°C Accurate I2C Temperature Sensor
Analog Devices' MAX31889 high-precision I2C temperature sensor on a battery power budget
Analog Devices' MAX31889 is a low-power, high-accuracy digital temperature sensor with ±0.25°C accuracy from -20°C to +105°C and ±0.65°C accuracy from -40°C to +125°C which operates from a 1.7 V to 3.6 V supply voltage. The MAX31889 features a 16-bit resolution (0.005°C).
The device uses a standard I2C serial interface to communicate with a host controller. Two GPIO pins are available. GPIO1 can be configured to trigger a temperature conversion while GPIO0 can be configured to generate an interrupt for selectable status bits.
The MAX31889 includes a 32-word FIFO for the temperature data and includes high and low threshold digital temperature alarms. The device is available in a 2 mm x 2 mm x 0.8 mm, 6-pin, µDFN package.
- High accuracy
- ±0.25°C accuracy from -20°C to +105°C
- ±0.65°C accuracy from -40°C to +125°C
- Long battery life
- 1.7 V to 3.6 V operating voltage
- 68 µA operating current during measurement
- 0.55 µA standby current
- Small size
- 2 mm x 2 mm x 0.8 mm, 6-pin µDFN
- Safety and compliance
- High and low temperature alarms
- I2C digital interface
- Configurable convert temperature input pin
- Configurable interrupt output pin
- 32-word FIFO for temperature data
- 4 I2C addresses available
- Unique ROM IDs allow device to be NIST traceable
- Internet of Things (IoT) sensors
- Precision temperature monitoring
- RTD replacement
MAX31889 ±0.25°C Accurate I2C Temperature Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX31889EVSYS# | (MAX31889EVKIT+MAX32630FTHR) 0.2 | 2 - Immediate 13 - Factory Stock | $797.64 | View Details |