MAX16050 Voltage Monitor/Sequencer Circuit

Analog Devices' easy-to-use, power-up/power-down, sequencer/monitor for various applications

Image of Analog Devices' MAX16050 Voltage Monitor/Sequencer CircuitAnalog Devices' MAX16050 monitors up to 5 voltages and sequences up to 4 voltages. It provides an adjustable delay as each supply is turned on and also monitors each power-supply voltage, including the input voltage VCC. When all the voltages reach their final values and the reset delay timer expires, a power-on-reset (active-low RESET) output de-asserts allowing the microcontroller (MCU) to operate. If any voltage falls below its threshold, the reset output asserts and all voltage supplies are turned off. The MAX16050 can be daisy-chained to control a higher number of voltages in a system.

Features
  • Monitors up to 5 voltages/sequence up to 4 voltages
  • Pin-selectable sequencing order
  • Reverse-sequencing capability on shutdown
  • Overvoltage monitoring with independent output
  • ±1.5% threshold accuracy
  • 2.7 V to 16 V operating voltage range
  • Charge pump to fully enhance external n-channel FETs
  • Capacitor-adjustable sequencing delay
  • Fixed or capacitor-adjustable reset timeout
  • Internal 85 mA pulldowns for discharging capacitive loads quickly
  • Daisy-chaining capability to communicate across multiple devices
  • Small 4 mm x 4 mm, 28-pin TQFN package

Image of Analog Devices' MAX16050 Voltage Monitor/Sequencer Circuit Schematic

Applications
 
  • Networking systems
  • Servers
  • Storage systems
 
  • Telecom equipment
  • Workstations

MAX16050 Voltage Monitor/Sequencer Eval Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX16050MAX16050EVKIT+EVAL BOARD FOR MAX160503 - Immediate
6 - Factory Stock
$1,209.80View Details

MAX16050 Voltage Monitor/Sequencer Circuit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC POWER MONITR/SEQUENCER 28TQFNMAX16050ETI+IC POWER MONITR/SEQUENCER 28TQFN154 - Immediate
300 - Factory Stock
$66.63View Details
IC POWER MONITR/SEQUENCER 28TQFNMAX16050ETI+TIC POWER MONITR/SEQUENCER 28TQFN7596 - Immediate
10000 - Factory Stock
$66.63View Details
IC POWER MONITR/SEQUENCER 28TQFNMAX16051ETI+IC POWER MONITR/SEQUENCER 28TQFN675 - Immediate
825 - Factory Stock
$99.66View Details
Published: 2018-04-20