MAX1132/33x ADCs
Analog Devices' 500 ksps and 1 Msps, 12-/10-bit, 4-/8-/16-channel ADCs with post-mux external signal conditioning access
Analog Devices' MAX11321-28 and MAX11335-40 are 10-/12-bit with external reference and 500 kHz, full-linear-bandwidth, high-speed, low-power, serial-output successive approximation register (SAR) analog-to-digital converters (ADCs). The MAX series devices provide external access to the output of the integrated mux and ADC input, to simplify conditioning. They also include both internal and external clock modes, and feature scan mode in both internal and external clock modes. The internal clock mode features internal averaging to increase SNR. The external clock mode features the SampleSet™ technology, a user-programmable analog input channel sequencer.
| Features | ||
|
|
|
| Applications | ||
|
|
MAX1132/33x ADCs
| Image | Manufacturer Part Number | Description | Number of Inputs | Input Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX11335ATJ+ | IC ADC 12BIT SAR 32TQFN | 2, 4 | Differential, Pseudo-Differential, Single Ended | 69 - Immediate | $41.92 | View Details |
![]() | ![]() | MAX11336ATJ+ | IC ADC 12BIT SAR 32TQFN | 4, 8 | Differential, Pseudo-Differential, Single Ended | 0 - Immediate | $24.15 | View Details |
![]() | ![]() | MAX11337ATJ+ | IC ADC 12BIT SAR 32TQFN | 8, 15, 16 | Differential, Pseudo-Differential, Single Ended | 172 - Immediate 4500 - Factory Stock | $75.55 | View Details |
![]() | ![]() | MAX11338ATJ+ | IC ADC 10BIT SAR 32TQFN | 2, 4 | Differential, Pseudo-Differential, Single Ended | 0 - Immediate | $38.77 | View Details |
![]() | ![]() | MAX11339ATJ+ | IC ADC 10BIT SAR 32TQFN | 4, 8 | Differential, Pseudo-Differential, Single Ended | 0 - Immediate | $18.43 | View Details |
![]() | ![]() | MAX11340ATJ+ | IC ADC 10BIT SAR 32TQFN | 8, 15, 16 | Differential, Pseudo-Differential, Single Ended | 47 - Immediate | $67.84 | View Details |
![]() | ![]() | MAX11321ATJ+ | IC ADC 10BIT SAR 32TQFN | 2, 4 | Differential, Pseudo-Differential, Single Ended | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAX11322ATJ+ | IC ADC 12BIT SAR 32TQFN | 2, 4 | Differential, Pseudo-Differential, Single Ended | 840 - Immediate | $48.61 | View Details |
![]() | ![]() | MAX11324ATJ+ | IC ADC 10BIT SAR 32TQFN | 4, 8 | Differential, Pseudo-Differential, Single Ended | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAX11325ATJ+ | IC ADC 12BIT SAR 32TQFN | 4, 8 | Differential, Pseudo-Differential, Single Ended | 116 - Immediate 840 - Factory Stock | $70.86 | View Details |
![]() | ![]() | MAX11327ATJ+ | IC ADC 10BIT SAR 32TQFN | 8, 15, 16 | Differential, Pseudo-Differential, Single Ended | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAX11328ATJ+ | IC ADC 12BIT SAR 32TQFN | 8, 15, 16 | Differential, Pseudo-Differential, Single Ended | 0 - Immediate | $85.45 | View Details |