Mercury DC/DC Boost Converters

MATRIX Industries' nanopower energy harvesting boost converter with microwatt cold-start, input impedance matching, and regulated output

Image of MATRIX Industries' Mercury DC/DC Boost ConvertersMATRIX Industries' Mercury is a family of highly integrated DC/DC boost converters that are ideal for harvesting and managing surplus energy from extremely low input voltage sources such as TEGs (thermoelectric generators) and thermopiles. The patented transformer reuse topology works as a flyback converter and can operate from input power as little as a few microwatts. The unique impedance matching feature presents a constant impedance load and enables the highest efficiency energy harvesting across the entire operating range of input voltages.

There are multiple input protection voltage options available based on the ratio of the transformer. The 8-bit on-chip ADC detects when VOC exceeds the programmed limit and turns off the input to ensure reliable operation. The result of the measurement is transmitted via a two-wire interface to a microcontroller. The converter is available in maximum output voltages from 2 V to 5 V. Integrated VOUT regulation prevents voltage overshoot, securing reliable operation with various battery types.

Features
  • VIN as low as 10 mV (VOC=20 mV, RIN=5 Ω) to VOUT of up to 5 V
  • VIN as low as 6 mV (VOC=12 mV, RIN=5 Ω) to VOUT of 3 V
  • Ultra-low quiescent current of 700 nA ensures the fastest possible charge times of the output reservoir capacitor
  • Cold-start with VOC=16 mV (RIN=5 Ω, 1:100 transformer)
  • Up to 80% peak conversion efficiency
  • Near-ideal impedance matching with input source
  • Built-in VOC monitoring through an 8-bit ADC
  • True shutdown by disconnecting output when VOC is below startup requirement securing zero power leakage
  • Three external components are required: input capacitor, output capacitor, and transformer
  • Optional Schottky diode for efficiency improvement
  • Compact WLP package available
Applications
  • Thermal energy harvesting (TEG, thermopiles)
  • Industrial remote sensors
  • Portable medical
  • Consumer wearables
  • Smart meters
  • Building automation
  • Predictive maintenance

Mercury DC/DC Boost Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MATRIX MERCURY ENERGY HARVESTINGMCRY12-125Q-42DITMATRIX MERCURY ENERGY HARVESTING4567 - Immediate$56.20View Details
MATRIX MERCURY ENERGY HARVESTINGMCRY12-125Q-42DIMATRIX MERCURY ENERGY HARVESTING23 - Immediate$93.04View Details
Published: 2020-02-18