MASW-011105-TR0500 GaAs SPDT Switch

MACOM's 17.7 GHz to 31.0 GHz GaAs versatile, broadband, high isolation SPDT switch

Image of MACOM's MASW-011105-TR0500 GaAs SPDT SwitchMACOM's MASW-011105 is a versatile, broadband, high isolation SPDT switch offered in a lead-free 3 mm 14-lead PQFN surface mount plastic package. The combination of broadband performance along with fast switching and excellent settling time make this device ideal for many applications, including test and measurement, EW, and broadband communication systems. The MASW-011105 is fabricated using MACOM’s robust process with full surface passivation for high performance and high reliability.

Features
  • Broadband performance
  • Low insertion loss: 1.6 dB
  • High isolation: 30 dB
  • Fast switching speed: 12 ns
  • Reflective configuration
  • Ultra-low DC power consumption
  • Lead-free 3 mm 14-lead PQFN package
  • RoHS compliant
Applications
  • Test and measurement
  • EW
  • Broadband communication

MASW-011105-TR0500 GaAs SPDT Switch

ImageManufacturer Part NumberDescriptionInsertion LossTest FrequencyP1dBAvailable QuantityPriceView Details
IC RF SWITCH SPDT 31GHZ 14QFNMASW-011105-TR0500IC RF SWITCH SPDT 31GHZ 14QFN1.6dB31GHz-501 - Immediate
500 - Factory Stock
$221.96View Details
Published: 2019-03-11