InspirationLEDs™

Lumex offers mosaic innovation with its InspirationLEDs

Image of Lumex's Mosaic Innovation with InspirationLEDs™ Lumex is proud to introduce three exciting colors to its already wide menu of LED color choices. The Lumex InspirationLEDs™ will now offer color choices in shades of purple (V), pink (P) and turquoise (T). These state-of-the-art LEDs offer high brightness chip technology in a 5 mm package and is currently available in the SSL-LX5093 model. These unique-colored LEDs are ideally suited for a variety of uses in the medical, automotive and appliance industries, or any other soft lighting application. Additionally, these products are RoHS compliant.

Features
  • State-of-the-art, high brightness chip technology
  • Choice of colors and lens finishes
  • Lead frame / lens casting reliability
  • Easy-to-solder leads, tin finish
  • Available bulk or on tape and reel
  • Lead trimming and forming available
  • Custom shapes, easily tooled, low minimum
Applications
  • Soft lighting applications
  • Medical diagnostics indicators
  • Board or panel indicator or Illumination
  • Annunciator and control panels
  • Telecom switches and central station equipment
  • Large panel indicators
Published: 2008-08-06