TVS Diode Array for USB V-BUS Surge Protection - SP1255 | SP1555 Series
Littelfuse's SP1255 and SP1555 series TVS diode arrays optimized for current-intensive applications
Littelfuse's SP1255 and SP1555 series TVS diode arrays provide up to 160 A (SP1255) or 120 A (SP1555) (tP=8/20 μs) peak current ESD protection per the IEC 61000-4-5 2nd edition standard. Both are designed to provide superior clamping performance and lightning surge protection for the USB VBUS circuits of fast-charging peripherals and portable electronics. The SP1255 series is also AEC-Q101 qualified. With a space-saving 2.0 mm x 1.8 mm μDFN package and a typical height of 0.55 mm, both series are well-suited for use in applications where board space is limited.
Catalog and Design Guide: TVS Diode Arrays (SPA®)
- Excellent clamping performance under most adverse conditions
- typ. 28 V @ IPP=160 A for SP1255
- typ. 29.5 V @ IPP=120 A for SP1555
- 160 A (SP1255) / 120 A (SP1555) peak current ESD protection for VBUS line: ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air discharge; EFT, IEC 61000-4-4, 80 A; lightning, IEC 61000-4-5, 160 A
- Small form factor µDFN-6 package (1.8 mm x 2.0 mm x 0.55 mm)
- AEC-Q101 qualified (SP1255)
- Provides superior protection for current-intensive applications, such as fast-charging peripherals
- Allows manufacturers to claim ESD protection above the maximum level as stated in the IEC standard and protects against a multitude of other threats to ensure product reliability in the field
- Ideal for use in applications with limited board space
- Automotive-grade quality ensures maximum reliability in the harshest environments