TVS Diode Array Lightning Surge Protection – SP3384NUTG

Littelfuse’s SP3384NUTG provides a multitude of design protection not only for lightning but ESD, CDE, and EFT

Image of Littelfuse's SP3384NUTG TVS Diode Array for Lighting Surge ProtectionLittelfuse’s SP3384NUTG TVS diode array with low capacitance and low clamping voltage is ideal for high-speed data interfaces up to 10 GbE application found in switches and servers. The SP3384NUTG provides a multitude of design protections not only for lightning but electrostatic discharge (ESD), cable discharge events (CDE), and electrical fast transients (EFT). Each device can protect up to 4 channels, up to 15 A (IEC 61000-4-5 2nd edition), and up to ±30 kV ESD (IEC 61000-4-2). The SP3384NUTG is packaged in a 3.0 mm x 2.0 mm µDFN package.

Littelfuse® SPA® Family of TVS Diode Arrays

Features
  • Low capacitance (0.5 pF per I/O) and low clamping voltage (4 V @ IPP = 1 A)
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Lightning: IEC 61000-4-5 2nd edition, 15 A (tP = 8/20 µs)
  • AEC-Q101 qualified
  • Protects two differential data pairs (4 channels) up to 15 A
  • 3.0 mm x 2.0 mm µDFN package
Applications
  • WAN/LAN equipment
  • Desktops, servers, and notebooks
  • LVDS interfaces
  • Integrated magnetics
  • Smart TVs
  • 2.5G/5G/10G Ethernet
  • 5G wireless backhaul

SP3384NUTG TVS Diode Array for Lightning Surge Protection

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 3.3VWM 15VC 10UDFNSP3384NUTGTVS DIODE 3.3VWM 15VC 10UDFN2096 - Immediate$15.11View Details
Published: 2019-09-11