FHAS100 ATO® and MINI® Fuse Holders Series
Littelfuse's FHAS100 ATO and MINI series waterproof blade fuse holder enclosure protects the installed fuse with GXL wire leads, allowing easy in-line installation
Littelfuse’s sealed ATO series 32 V waterproof in-line blade fuse holder makes it simple to install an ATO blade-style fuse (sold separately) in a wet or dirty environment outside of the cab. Silicone seals create a dust-tight, waterproof blade fuse holder enclosure to protect the installed fuse, while two 8” red GXL wire leads allow easy in-line installation. Fuse holder models with 12 AWG GXL leads are compatible with up to 30 A ATO fuses, while models with 14 AWG GXL leads are compatible with up to 20 A ATO fuses.
- Rated IP67 with sealed cover for moisture and dust resistance
- Includes two 8” red GXL wire leads for easy in-line installation
- Local circuit protection outside of the cab
- External accessory lighting
- Max voltage: 32 VDC
- Available fuse rating: 1 A to 30 A
- Ingress protection: IP67
- Operating temperature: -40°C to +85°C
FHAS100 ATO® and MINI® Fuse Holders Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FHAS100 | HOLDER BLADE 32V 30A INLINE | 8298 - Immediate | $104.36 | View Details |